Low

PT00E8-33S-SR - 

CIRCULAR, SIZE 8, 3WAY, SKT

PT00E8-33S-SR - CIRCULAR, SIZE 8, 3WAY, SKT
PT00E8-33S-SR - CIRCULAR, SIZE 8, 3WAY, SKT

Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.

Produsentens varenummer:
PT00E8-33S-SR
Varenummer:
2259888
Produktsortiment
PT Series
Teknisk datablad:
(EN)
Se alle tekniske dokumenter

Produktoversikt

The PT00E8-33S-SR from Amphenol is PT series, MIL-DTL-26482 series I equivalent wall mount receptacle with 3 contacts. The PT series miniature cylindrical connectors offer high density contact arrangements in a circular shell with salt spray exposure of 48hour, 500hour. These connectors have 5 key/keyway polarization with 3 point bayonet lock coupling for positive mating with no chance of cross plugging. Spring tension provided by a wave washer in the coupling nut ensures maintenance of interfacial seal between mating halves. Both the insert and main joint gasket are moulded from resilient neoprene insulator. These connectors are designed for harsh environments and have well-proven electrical capability to withstand extreme shock, exposure and vibration. The high reliability performance makes PT series connectors ideal for environmental sealing or pressurized applications.
  • Quick disconnect bayonet coupling for rapid mating and unmating
  • Intermateable, intermountable and interchangeable with all MIL-DTL-26482 connectors
  • 500 mating cycles
  • Operating temperature range from -55°C to +125°C
  • UL recognized (file E115497)
  • Insulation resistance is 5000Mohm at 25˚C
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy solder socket contacts with gold plating

Applikasjoner

Industrial, Commercial

Produktinformasjon

:
PT Series
:
Wall Mount Receptacle
:
3Contacts
:
Solder Socket
:
Bayonet
:
8-33
:
Aluminium Alloy Body
:
Olive Drab Chromate over Cadmium
:
Copper Alloy
:
Gold
:
N
:
Environmentally Sealed
:
MIL-DTL-26482 Series I
Finn lignende produkter Velg og endre egenskapene ovenfor for å finne lignende produkter.

Tilknyttede produkter

Sammenligne valgte

Lignende søk

5 På lager

5 på lager klare til levering neste dag (- lager)

se tidsrammer
 
Sjekk lagertilgjengelighet og ledetider
Kommer på lager igjen den uken som begynner 22.01.18