Low

AMPHENOL SOCAPEX  PT02YS16-23SX-023  CIRCULAR, SIZE 16, 23WAY, SKT

AMPHENOL SOCAPEX PT02YS16-23SX-023
AMPHENOL SOCAPEX PT02YS16-23SX-023
Technical Data Sheet (3.74MB) EN Se alle tekniske dokumenter

Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.

AMPHENOL SOCAPEX PT02YS16-23SX-023
AMPHENOL SOCAPEX PT02YS16-23SX-023

Produktoversikt

The PT02YS16-23SX-023 from Amphenol is PT series, MIL-DTL-26482 series I equivalent box mount receptacle with 23 contacts. The PT series miniature cylindrical connectors offer high density contact arrangements in a circular shell with salt spray exposure of 48hour, 500hour. These connectors have 5 key/keyway polarization with 3 point bayonet lock coupling for positive mating with no chance of cross plugging. Spring tension provided by a wave washer in the coupling nut ensures maintenance of interfacial seal between mating halves. Both the insert and main joint gasket are moulded from resilient neoprene insulator. These connectors are designed for harsh environments and have well-proven electrical capability to withstand extreme shock, exposure and vibration. The high reliability performance makes PT series connectors ideal for environmental sealing or pressurized applications.
  • Quick disconnect bayonet coupling for rapid mating and unmating
  • Intermateable, intermountable and interchangeable with all MIL-DTL-26482 connectors
  • 500 mating cycles
  • Operating temperature range from -55°C to +125°C
  • Insulation resistance is 5000Mohm at 25˚C
  • Aluminium alloy body material with electroless nickel plating
  • Copper alloy PCB socket contacts with gold plating

Produktinformasjon

Product Range:
PT Series
Circular Connector Shell Style:
Box Mount Receptacle
No. of Contacts:
23Contacts
Circular Contact Type:
Solder Socket
Coupling Style:
Bayonet
Insert Arrangement:
16-23
Connector Body Material:
Aluminium Alloy Body
Connector Body Plating:
Electroless Nickel
Contact Material:
Copper Alloy
Contact Plating:
Gold
Insert Rotation:
X
Service Class:
Hermetic
Equivalent Military Specification:
MIL-DTL-26482 Series I
Gender:
Receptacle
Contact Gender:
Socket
Connector Shell Size:
16
Contact Termination Type:
Solder
Connector Mounting:
Panel
Connector Type:
Circular Industrial
SVHC:
Cadmium (15-Jun-2015)

Finn lignende produkter  grupperte etter felles attributter

Applikasjoner

  • Industrial;
  • Commercial

Lovgivning og miljø

Opprinnelsesland:
Great Britain

Land der forrige produksjonsprosess av betydning ble fortatt

Vekt (kg):
.001
SVHC: <#>Ja
close REACH SVHC: Safe Use Data (51.24KB) EN

Tilknyttede produkter