Low

PT06SE14-12PX-SR-023 - 

CIRCULAR, SIZE 14, 12WAY, PIN

PT06SE14-12PX-SR-023 - CIRCULAR, SIZE 14, 12WAY, PIN
PT06SE14-12PX-SR-023 - CIRCULAR, SIZE 14, 12WAY, PIN

Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.

Produsentens varenummer:
PT06SE14-12PX-SR-023
Varenummer:
2273667
Produktsortiment
PT-SE Series
Teknisk datablad:
(EN)
Se alle tekniske dokumenter

Produktoversikt

The PT06SE14-12PX-SR-023 from Amphenol is PT-SE series, MIL-DTL-26482 series I equivalent straight plug with 12 contacts. The PT-SE series miniature cylindrical connectors offer high density contact arrangements in a circular shell with salt spray exposure of 48hour, 500hour. These connectors have 5 key/keyway polarization with 3 point bayonet lock coupling for positive mating with no chance of cross plugging. Spring tension provided by a wave washer in the coupling nut ensures maintenance of interfacial seal between mating halves. Both the insert and main joint gasket are moulded from resilient neoprene insulator. These connectors are designed for harsh environments and have well-proven electrical capability to withstand extreme shock, exposure and vibration. The high reliability performance makes PT-SE series ideal for environmental sealing or pressurized applications.
  • Quick disconnect bayonet coupling for rapid mating and unmating
  • Intermateable, intermountable and interchangeable with all MIL-DTL-26482 connectors
  • 500 mating cycles
  • Operating temperature range from -55°C to +125°C
  • Crimp rear insertable/front release contact termination
  • Insulation resistance of 5000Mohm at 25˚C
  • Aluminium alloy body material with electroless nickel plating
  • Copper alloy crimp pin contacts with gold plating

Applikasjoner

Industrial, Commercial

Produktinformasjon

:
PT-SE Series
:
Straight Plug
:
12Contacts
:
Crimp Pin
:
Bayonet
:
14-12
:
Aluminium Alloy Body
:
Electroless Nickel
:
Copper Alloy
:
Gold
:
X
:
Environmentally Sealed
:
MIL-DTL-26482 Series I
Finn lignende produkter Velg og endre egenskapene ovenfor for å finne lignende produkter.

Tilknyttede produkter

Sammenligne valgte

Lignende søk

38 På lager

38 på lager klare til levering neste dag (- lager)

se tidsrammer
 
Sjekk lagertilgjengelighet og ledetider
Kommer på lager igjen den uken som begynner 30.04.18