Low

PTG06E14-5PY-SQ-023 - 

CIRCULAR, SIZE 14, 5WAY, PIN

PTG06E14-5PY-SQ-023 - CIRCULAR, SIZE 14, 5WAY, PIN
PTG06E14-5PY-SQ-023 - CIRCULAR, SIZE 14, 5WAY, PIN

Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.

Produsentens varenummer:
PTG06E14-5PY-SQ-023
Varenummer:
2277793
Produktsortiment
PTG Series
Teknisk datablad:
(EN)
Se alle tekniske dokumenter

Produktoversikt

The PTG06E14-5PY-SQ-023 from Amphenol is PTG series, MIL-DTL-26482 series I equivalent straight plug with 5 contacts. The PTG series miniature cylindrical connectors with grounding ring offers high density contact arrangements in a circular shell with salt spray exposure of 48hours, 500hours. These connectors have 5 key/keyway polarization with 3 point bayonet lock coupling for positive mating with no chance of cross plugging. Spring tension provided by a wave washer in the coupling nut ensures maintenance of interfacial seal between mating halves. Both the insert and main joint gasket are moulded from resilient neoprene insulator. These connectors are designed for harsh environments and have well-proven electrical capability to withstand extreme shock, exposure and vibration. The high reliability performance makes PTG series connectors ideal for environmental sealing or pressurized applications.
  • Quick disconnect bayonet coupling for rapid mating and unmating
  • Intermateable, intermountable and interchangeable with all MIL-DTL-26482 connectors
  • 500 mating cycles
  • Operating temperature range from -55°C to 125°C
  • EMI/RFI protection
  • Insulation resistance is 5000Mohm at 25˚C
  • Aluminium alloy body material with electroless nickel plating
  • Copper alloy solder pin contacts with gold plating

Applikasjoner

Commercial, Industrial

Produktinformasjon

:
PTG Series
:
Straight Plug
:
5Contacts
:
Solder Pin
:
Bayonet
:
14-5
:
Aluminium Alloy Body
:
Electroless Nickel
:
Copper Alloy
:
Gold
:
Y
:
Environmentally Sealed
:
MIL-DTL-26482 Series I
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
Kommer på lager igjen den uken som begynner 26.02.18