Low

AMPHENOL SOCAPEX  VG95328A22-55PN  CIRCULAR, SIZE 22, 55WAY, PIN

AMPHENOL SOCAPEX VG95328A22-55PN
AMPHENOL SOCAPEX VG95328A22-55PN
Technical Data Sheet (2.91MB) EN Se alle tekniske dokumenter

Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.

AMPHENOL SOCAPEX VG95328A22-55PN
AMPHENOL SOCAPEX VG95328A22-55PN

Produktoversikt

The VG95328A22-55PN from Amphenol is VG95328 series, MIL-DTL-26482 series I equivalent wall mount receptacle with 55 contacts. The VG95328 series miniature cylindrical connectors offer high density contact arrangements in a circular shell with salt spray exposure of 48hour, 500hour and are qualified to VG95328 standard. These connectors have 5 key/keyway polarization with 3 point bayonet lock coupling for positive mating with no chance of cross plugging. Spring tension provided by a wave washer in the coupling nut ensures maintenance of interfacial seal between mating halves. Both the insert and main joint gasket are moulded from resilient neoprene insulator. VG95328 series connectors are designed for harsh environments and have well-proven electrical capability to withstand extreme shock, exposure and vibration. The high reliability performance makes VG95328 series ideal for environmental sealing or pressurized applications.
  • Quick disconnect bayonet coupling for rapid mating and unmating
  • Intermateable, intermountable and interchangeable with all MIL-DTL-26482 connectors
  • 500 mating cycles
  • Operating temperature range from -55°C to +125°C
  • Insulation resistance is 5000Mohm at 25˚C
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy crimp pin contacts with gold plating

Produktinformasjon

Product Range:
VG95328 Series
Circular Connector Shell Style:
Wall Mount Receptacle
No. of Contacts:
55Contacts
Circular Contact Type:
Crimp Pin
Coupling Style:
Bayonet
Insert Arrangement:
22-55
Connector Body Material:
Aluminium Alloy Body
Connector Body Plating:
Olive Drab Chromate over Cadmium
Contact Material:
Copper Alloy
Contact Plating:
Gold
Insert Rotation:
N
Service Class:
Environmentally Sealed
Equivalent Military Specification:
MIL-DTL-26482 Series I
Gender:
Receptacle
Contact Gender:
Pin
Connector Shell Size:
22
Contact Termination Type:
Crimp
Connector Mounting:
Panel
Connector Type:
Circular Military
SVHC:
Cadmium (15-Jun-2015)

Finn lignende produkter  grupperte etter felles attributter

Applikasjoner

  • Industrial;
  • Commercial

Lovgivning og miljø

Opprinnelsesland:
Great Britain

Land der forrige produksjonsprosess av betydning ble fortatt

Vekt (kg):
.001
SVHC: <#>Ja
close REACH SVHC: Safe Use Data (51.24KB) EN