Low

ANALOG DEVICES  AD8034ART-EBZ  Universal Evaluation Board for Dual, High Speed Op Amps, Offered in 8-Lead SOT-23 Packages

ANALOG DEVICES AD8034ART-EBZ
Produsentens varenummer:
AD8034ART-EBZ
Varenummer:
2072444
Produktsortiment
AD8034 Series
Teknisk datablad:
Se alle tekniske dokumenter

Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.

Produktoversikt

The AD8034ART-EBZ is an universal evaluation board for dual, high speed op amps offered in 8-Lead SOT-23 package device AD8034ART. This evaluation board is designed to help users evaluate the AD8034. The evaluation board is a bare board, there are no components or amplifiers soldered to the board. These parts must be obtained separately. The unpopulated board enables users to quickly customise and prototype a variety of op amp circuits, which minimizes risk and reduces time to market. The evaluation board can be used with almost any Analog Devices dual op amp in various configurations and applications. The evaluation board is a 2-layer PCB that accepts SMA connectors on the input and output for efficient connection to test equipment. The ground plane, component placement, and supply bypassing are laid out to minimize parasitic inductances and capacitances. The evaluation board components are primarily SMT 0805 case size, with the exception of the electrolytic bypass capacitors.
  • Enables quick breadboarding/prototyping
  • User defined circuit configuration
  • Edge-mounted SMA connector provisions
  • Easy connection to test equipment and other circuits

Produktinformasjon

Kit Application Type:
Amplifier
Silicon Manufacturer:
Analog Devices
Silicon Core Number:
AD8034
Application Sub Type:
Operational Amplifier
Kit Contents:
Eval Board AD8034
Product Range:
AD8034 Series
Features:
Bare Board, Enables Quick Breadboarding/Prototyping, Edge-mounted SMA Connector
SVHC:
No SVHC (20-Jun-2016)

Finn lignende produkter  grupperte etter felles attributter

Applikasjoner

  • Sensing & Instrumentation
  • Industrial

Lovgivning og miljø

Opprinnelsesland:
United States

Land der forrige produksjonsprosess av betydning ble fortatt

Overholdelse av begrensning av farlige stoffer:
Ja
Tariffnr.:
84733020
Vekt (kg):
.25

Tilknyttede produkter

Lignende produkter

Søk etter produkter som ligner på dette. Klikk på en av koblingene nedenfor, så kommer du til en produktgruppeside med alle produktene i denne kategorien som deler det gitte attributtet.