Low

DEMO-AD5700D2Z - 

Evaluation Board, HART Modem, 4Ma to 20Ma, AD5421

DEMO-AD5700D2Z - Evaluation Board, HART Modem, 4Ma to 20Ma, AD5421

Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.

Produsentens varenummer:
DEMO-AD5700D2Z
Varenummer:
2334291
Teknisk datablad:
(EN)
Se alle tekniske dokumenter

Produktoversikt

The DEMO-AD5700D2Z is a circuit evaluation board that is a complete smart industrial, loop powered field instrument with 4mA to 20mA analog output and a highway addressable remote transducer (HART) interface. The circuit uses the ADuCM360, an ultralow power, precision analog microcontroller, the AD5421, a 16bit, 4mA to 20mA, loop powered digital to analog converter (DAC) and the AD5700, the industry's lowest power and smallest footprint HART compliant IC modem. HART is a digital 2 way communication in which a 1mA peak to peak frequency shift keyed (FSK) signal is modulated on top of the standard 4mA to 20mA analog current signal. This circuit has been compliance tested, verified and registered by the HART Communication Foundation (HCF). This successful registration provides circuit designers with a high level of confidence using one or all of the components in the circuit.
  • Complete 4mA to 20mA loop powered field instrument
  • HART compliant interface
  • Registered by HART Communication Foundation (HFC)
  • Low power
  • Small footprint
  • Remote calibration
  • Fault interrogation
  • Transmission of process variables

Applikasjoner

Sensing & Instrumentation, Communications & Networking, Consumer Electronics

Innhold

Circuit evaluation board, Software CD.

Advarsler

ESD sensitive device, take proper precaution while handling the device.

Produktinformasjon

:
Analog Devices
:
AD5421
:
Interface
:
HART Modem
:
Evaluation Board AD5421, AD5700, ADuCM360
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
Kommer på lager igjen den uken som begynner 10.09.18

Kontakt meg når dette er tilbake på lager

kr 841,00 kr 841.00
Pris for:
Per stykk
Flere: 1 Minst: 1
Antall Pris
1 + kr 841,00