Low

ANALOG DEVICES  EVAL-ADXRS290Z-M  Evaluation Module, Sensor / Gyroscope, iMEMS Dual-axis Inertial, ARM7 CPU

Produsentens varenummer:
EVAL-ADXRS290Z-M
Varenummer:
2470892
Produktsortiment
ADXRS290 Series
Teknisk datablad:
Se alle tekniske dokumenter
ANALOG DEVICES EVAL-ADXRS290Z-M
ANALOG DEVICES EVAL-ADXRS290Z-M
360°

Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.

Produktoversikt

The EVAL-ADXRS290Z-M is an Evaluation System targeting bench or desktop characterization of iMEMS® ADXRS290 inertial sensor products. The USB connection provides both communications and power to the board. The ribbon cable allows users to easily manipulate the satellite board for testing or to be separately placed into an environmental chamber for temperature or humidity testing. Separate the boards to mitigate corruption of data due to the temperature and humidity effects of other components. The ISEB is universal main board and is used with various satellite boards of inertial sensors, including accelerometers and gyroscopes. The different products are evaluated by means of separate GUIs that are customized for performance and characterization measurements relevant to the inertial sensor being evaluated.
  • Single main board operates with interchangeable satellite boards
  • Separates device under test (DUT) from the larger main board
  • Continuous stream to file data recording
  • Standard USB cable for power and communications
  • PC-based graphical user interface (GUI)
  • Fast, easy installation
This board additionally requires PC running Windows® and USB 2.0 port.

Produktinformasjon

Kit Application Type:
Sensor
Silicon Manufacturer:
Analog Devices
Silicon Core Number:
ADuC7026, ADXRS290
Application Sub Type:
Angular Rate Sensor / Gyroscope
Kit Contents:
Eval Board ADuC7026 & ADXRS290, Satellite Board, USB A to mini-B Cable, 20pin Ribbon Cable
Product Range:
ADXRS290 Series
Features:
iMEMS Dual-axis Inertial Sensor, ARM7 CPU, Satellite Board Skt, PC-based GUI, Continuous Streaming
SVHC:
No SVHC (20-Jun-2016)

Finn lignende produkter  grupperte etter felles attributter

Applikasjoner

  • Test & Measurement
  • Industrial

Innhold

Board, satellite board, USB A to mini-B cable, 18-inch 20-pin ribbon cable.

Merknader

This board additionally requires PC running Windows® and USB 2.0 port.

Lovgivning og miljø

Opprinnelsesland:
Philippines

Land der forrige produksjonsprosess av betydning ble fortatt

Overholdelse av begrensning av farlige stoffer:
Ja
Tariffnr.:
84733020
Vekt (kg):
.00026

Tilknyttede produkter

Lignende produkter