Low

ANALOG DEVICES  EVAL-CN0273-EB1Z  Evaluation Board, High Speed FET Input Instrumentation Amplifier

ANALOG DEVICES EVAL-CN0273-EB1Z
ANALOG DEVICES EVAL-CN0273-EB1Z
Produsentens varenummer:
EVAL-CN0273-EB1Z
Varenummer:
2361282
Teknisk datablad:
Se alle tekniske dokumenter
ANALOG DEVICES EVAL-CN0273-EB1Z
ANALOG DEVICES EVAL-CN0273-EB1Z

Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.

Produktoversikt

The EVAL-CN0273-EB1Z is a circuit evaluation board for high speed FET input instrumentation amplifier with low input bias current and high AC common mode rejection (CMR). This circuit utilizes ADA4817-2 low noise, 1GHz FastFET dual opamp and ADA4830-1 high speed difference amplifier with input short to battery protection IC. This circuit is a is a high speed FET input, gain of 5 instrumentation amplifier with a wide bandwidth (35MHz) and excellent ac common mode rejection, CMR. The circuit is ideal for applications where a high input impedance, fast in amp is required, including RF, video, optical signal sensing and high speed instrumentation. The high CMR and bandwidth also makes it ideal as a wideband differential line receiver. Most discrete in amps require expensive matched resistor networks to achieve high CMR. However, this circuit uses an integrated difference amplifier with on chip matched resistors to improve performance, reduce cost and minimize PCB layout area.
  • FET input instrumentation amplifier
  • High bandwidth
  • Small PCB footprint
  • Offset voltage of 4mV maximum
  • Input bias current of 2pA typical
  • Input common mode voltage of -3.5V to +2.2V maximum
  • Input differential voltage of ±3.5V/G1 maximum, where G1 is the gain of the first stage
  • Output voltage swing of 0.01V to 4.75V typical with 150ohm load
  • Common mode rejection of 55dB at 10MHz typical
  • Harmonic distortion of -60dBc at 10MHz
ESD sensitive device, take proper precaution while handling the device.

Produktinformasjon

Silicon Manufacturer:
Analog Devices
Silicon Core Number:
ADA4817-2, ADA4830-1
Kit Application Type:
Amplifier
Application Sub Type:
Instrumentation Amplifier
Kit Contents:
Evaluation Board ADA4817-2, ADA4830-1
Product Range:
-
SVHC:
No SVHC (20-Jun-2016)

Finn lignende produkter  grupperte etter felles attributter

Applikasjoner

  • Sensing & Instrumentation
  • Test & Measurement

Lovgivning og miljø

Opprinnelsesland:
United States

Land der forrige produksjonsprosess av betydning ble fortatt

Overholdelse av begrensning av farlige stoffer:
Ja
Tariffnr.:
84733020
Vekt (kg):
.25

Tilknyttede produkter

Lignende produkter

Søk etter produkter som ligner på dette. Klikk på en av koblingene nedenfor, så kommer du til en produktgruppeside med alle produktene i denne kategorien som deler det gitte attributtet.