Low

ANALOG DEVICES  EVAL-CN0312-SDPZ  Evaluation Board, Dual Channel Colorimeter, Programmable Gain Amplifier, CFTL

ANALOG DEVICES EVAL-CN0312-SDPZ
Produsentens varenummer:
EVAL-CN0312-SDPZ
Varenummer:
2321709
Teknisk datablad:
Se alle tekniske dokumenter

Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.

Produktoversikt

The EVAL-CN0312-SDPZ is a is a dual channel colorimeter circuit evaluation board that features a modulated light source transmitter and a synchronous detector receiver. This circuit evaluation board uses AD7798 16bit, sigma delta ADC with on chip in amp, AD8615/AD8618 operational amplifier, ADR4525 2.5V voltage reference, AD8271 programmable gain precision difference amplifier, ADG633 CMOS, ±5V/+5V/+3V, triple SPDT switch and ADG733 CMOS, 2.5ohm low voltage, triple SPDT switches. The circuit measures the ratio of light absorbed by the sample and reference containers at three different wavelengths. It provides an efficient solution for many chemical analysis and environmental monitoring instruments used to measure concentrations and characterize materials through absorption spectroscopy. Using the modulated source and synchronous detector rather than a constant (dc) source, eliminates measurement errors due to ambient light and low frequency noise and provides higher accuracy.
  • Dual channel RGB colorimeter
  • High sensitivity low noise transimpedance amplifier
  • Programmable gain TIA
ESD sensitive device, take proper precaution while handling the device.

Produktinformasjon

Silicon Manufacturer:
Analog Devices
Silicon Core Number:
AD7798, AD8271, AD8615/18, ADG633, ADG733, ADR4525
Kit Application Type:
Synchronous Detectors, Transimpedance Amplifiers
Application Sub Type:
Programmable Gain Amplifier
Kit Contents:
Evaluation Board AD7798, AD8615/18, ADR4525, AD8271, ADG633, ADG733
Product Range:
-
SVHC:
No SVHC (20-Jun-2016)

Finn lignende produkter  grupperte etter felles attributter

Applikasjoner

  • System Monitoring

Innhold

Circuit evaluation board, Software CD.

Lovgivning og miljø

Opprinnelsesland:
United States

Land der forrige produksjonsprosess av betydning ble fortatt

Overholdelse av begrensning av farlige stoffer:
Ja
Tariffnr.:
84733020
Vekt (kg):
.25

Tilknyttede produkter