Low

EVAL-CN0349-PMDZ - 

Evaluation Board, Data Conductivity Acquisition System, AD5934, ADUM1250

EVAL-CN0349-PMDZ - Evaluation Board, Data Conductivity Acquisition System, AD5934, ADUM1250
EVAL-CN0349-PMDZ - Evaluation Board, Data Conductivity Acquisition System, AD5934, ADUM1250

Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.

Produsentens varenummer:
EVAL-CN0349-PMDZ
Varenummer:
2470890
Teknisk datablad:
(EN)
Se alle tekniske dokumenter

Produktoversikt

The EVAL-CN0349-PMDZ is an Evaluation Board for fully isolated conductivity measurement data acquisition system. The circuit provides a complete robust data acquisition solution for processing conductivity cell outputs, including temperature correction. This circuit is ideal for measuring the ionic content of liquids, water quality analysis and chemical analysis. This design solution is optimized for high precision and it uses only five active devices. The circuit has a total error of less than 1% FSR after calibration. The small footprints of all the components make the circuit ideal for applications where printed circuit board (PCB) real estate is a premium. The digital output of the circuit is fully isolated, therefore, the ground loop interference is eliminated.

Applikasjoner

Test & Measurement, Industrial

Produktinformasjon

:
Analog Devices
:
AD5934, ADuM1250
:
Data Converter
:
Data Acquisition System
:
Eval Board AD5934 & ADuM1250
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
Kommer på lager igjen den uken som begynner 30.07.18

Kontakt meg når dette er tilbake på lager

kr 419,00 kr 419.00
Pris for:
Per stykk
Flere: 1 Minst: 1
Antall Pris
1 + kr 419,00