Low

ANAREN  A20737A-MSDK1  Evaluation Module, Wireless, 2.4GHz Bluetooth Smart, Digital Compass / Temp / Accelerometer

ANAREN A20737A-MSDK1
ANAREN A20737A-MSDK1
Produsent:
ANAREN ANAREN
Produsentens varenummer:
A20737A-MSDK1
Varenummer:
2458480
Teknisk datablad:
Se alle tekniske dokumenter
ANAREN A20737A-MSDK1
ANAREN A20737A-MSDK1

Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.

Produktoversikt

The A20737A-MSDK1 is a Bluetooth Smart development kit. It features the A20737A Anaren Integrated Radio (AIR) for WICED module that incorporates Broadcom's BCM20737 chip, 24MHz crystal, an integrated antenna and an EEPROM. The A20737A AIR module is globally certified and is Bluetooth SIG qualified. This Bluetooth Smart development kit works in conjunction with Anaren's online Anaren Atmosphere development tool that generates and loads the embedded code on the Multi sensor Development Board and creates an app that can be loaded onto a Bluetooth Smart mobile device.
  • Incorporates Broadcom's BCM20737 SOC
  • Tiny 11mm x 13mm x 2.5mm footprint of the A20737A AIR for WICED module
  • Low power consumption
  • Wireless connectivity for easy development of applications based on Bluetooth SMART standard
  • Provides an excellent educational/development tool for all levels of smart expertise
  • Easy to understand migration path from development to production
  • FCC/IC and ETSI compliant

Produktinformasjon

Kit Application Type:
Wireless Connectivity
Silicon Manufacturer:
Anaren
Silicon Core Number:
BCM20737, FT2232H
Application Sub Type:
Various Sensor Kits
Kit Contents:
Dev Board BCM20737, USB A to Mini-B Cable, 2 x 16pin Headers, Quick Start Guide, Regulatory Guide
Product Range:
-
Features:
Cortex-M3 CPU, 2.4GHz Bluetooth Smart, Digital Compass/Temp/Accelerometer Sensors, USB-UART Bridge
SVHC:
No SVHC (20-Jun-2016)

Finn lignende produkter  grupperte etter felles attributter

Applikasjoner

  • Industrial
  • System Monitoring
  • Building Automation
  • Lighting
  • Wireless
  • Sensing & Instrumentation
  • Consumer Electronics

Lovgivning og miljø

Opprinnelsesland:
China

Land der forrige produksjonsprosess av betydning ble fortatt

Overholdelse av begrensning av farlige stoffer:
Ja
Vekt (kg):
.181437

Tilknyttede produkter

Lignende produkter