Low

AVID  104-01  Evaluation Module, Qi FOD Transmitter, Wireless Power Transmitter

Produsent:
AVID AVID
Produsentens varenummer:
104-01
Varenummer:
2434597
Teknisk datablad:
Se alle tekniske dokumenter
AVID 104-01
Video

Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.

Produktoversikt

The 104-01 is a Qi Configurable Transmitter for debug, verification and testing of Qi receivers. An USB serial interface is used to display operating information and to program transmitted power offsets as well as change the operating modes. The FOD transmitter accurately measures and reports transmitted power (PPT) values. It is useful for V1.1 design debugging, characterization, Qi pre-compliance testing and production testing. Decodes high res 16-bit received power packets sent by AVID Qi receiver simulator V1.1 and AVID FOD receiver devices. The open loop (fixed frequency) mode for characterizing receivers and for checking TX accuracy using the AudioDevcalibrator.
  • Fully functional Qi V1.1 transmitter
  • Stand alone, easy to use device in plastic frame
  • +19VDC Power input (DC supply included)
  • LEDs for device status
  • USB/serial port for displaying PPT, PPR, Ploss and other parameters
  • Uses same coil as FOD test transmitter TPT#2 specified by WPC
  • Factory calibrated and characterized using AudioDevCalibrator
  • Accurately measures and reports PPT to meet WPC requirements
  • Decodes standard 8-bit WPC received power (PPR) packets
  • Programmable PPT offset and FOD threshold values (serial commands)
  • Position mode (ping loop) for easy center alignment of receivers

Produktinformasjon

Silicon Manufacturer:
Avid
Silicon Core Number:
-
Kit Application Type:
Wireless Development
Application Sub Type:
Wireless Power Transmitter
Kit Contents:
Qi FOD Transmitter
Product Range:
-
Features:
Qi V1.1 Tx to Debug, Verify & Testing Qi Rxs, USB/Serial Port, Decodes 8bit WPC PPR
SVHC:
To Be Advised

Finn lignende produkter  grupperte etter felles attributter

Applikasjoner

  • Signal Processing

Lovgivning og miljø

Opprinnelsesland:
United States

Land der forrige produksjonsprosess av betydning ble fortatt

Tariffnr.:
85437090
Vekt (kg):
.705348

Tilknyttede produkter

Lignende produkter

Søk etter produkter som ligner på dette. Klikk på en av koblingene nedenfor, så kommer du til en produktgruppeside med alle produktene i denne kategorien som deler det gitte attributtet.