Low

C48-16R22-12S6-402 - 

CIRCULAR, SIZE 22, 12WAY, SKT

C48-16R22-12S6-402 - CIRCULAR, SIZE 22, 12WAY, SKT
C48-16R22-12S6-402 - CIRCULAR, SIZE 22, 12WAY, SKT

Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.

Produsentens varenummer:
C48-16R22-12S6-402
Varenummer:
2093549
Produktsortiment
C48 Series
Teknisk datablad:
(EN)
Se alle tekniske dokumenter

Produktoversikt

The C48-16R22-12S6-402 from Cinch is C48 series, MIL-DTL-26500 series equivalent straight plug with 12 contacts. The C48 series connectors are qualified to Boeing specifications to satisfy general purpose requirements and unique product challenges for shielding, environmental sealing, fluid resistance and vibration. These connectors have composite shells which are best for weight sensitive applications. The C48 series connectors have well-proven electrical capability to withstand extreme shock, exposure and vibration.
  • High reliability connectors
  • Connector styles qualified to Boeing BACC45 series
  • Front release crimp contacts
  • Operating temperature range from -55°C to +200°C
  • Glass filled epoxy insulator, silicone based elastomer grommet & seals
  • Insulation resistance is 5000Mohm
  • Salt spray exposure of 96hour
  • Bayonet coupling with 500 mating cycles
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
C48 Series
:
Straight Plug
:
12Contacts
:
Crimp Socket
:
Bayonet
:
22-12
:
Aluminium Alloy Body
:
Non-conductive Black Anodise
:
Copper Alloy
:
Gold
:
6
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
Kommer på lager igjen den uken som begynner 26.02.18