Low

C48-16R24Y57S8-406 - 

CIRCULAR, SIZE 24, 57WAY, SKT (L/C)

C48-16R24Y57S8-406 - CIRCULAR, SIZE 24, 57WAY, SKT (L/C)
C48-16R24Y57S8-406 - CIRCULAR, SIZE 24, 57WAY, SKT (L/C)

Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.

Produsentens varenummer:
C48-16R24Y57S8-406
Varenummer:
2093733
Produktsortiment
C48 Series
Teknisk datablad:
(EN)
Tilgjengelighet:
Nytt produkt
Se alle tekniske dokumenter

Produktinformasjon

:
C48 Series
:
Straight Plug
:
57
:
Crimp Socket - Contacts Not Supplied
:
Bayonet
:
24Y57
:
Aluminium Alloy Body
:
Non-conductive Black Anodise
:
Copper Alloy
:
Gold
:
8
:
Environmentally Sealed
:
MIL-DTL-26500 Series
:
No SVHC (15-Jan-2018)
Finn lignende produkter Velg og endre egenskapene ovenfor for å finne lignende produkter.

Produktoversikt

The C48-16R24Y57S8-406 from Cinch is C48 series, MIL-DTL-26500 series equivalent straight plug with 57 contacts. The C48 series connectors are qualified to Boeing specifications to satisfy general purpose requirements and unique product challenges for shielding, environmental sealing, fluid resistance and vibration. These connectors have composite shells which are best for weight sensitive applications. The C48 series connectors have well-proven electrical capability to withstand extreme shock, exposure and vibration.
  • High reliability connectors
  • Connector styles qualified to Boeing BACC45 series
  • Front release crimp contacts
  • Operating temperature range from -55°C to +200°C
  • Glass filled epoxy insulator, silicone based elastomer grommet & seals
  • Insulation resistance is 5000Mohm
  • Salt spray exposure of 96hour
  • Bayonet coupling with 500 mating cycles
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
Nytt produkt