Low

CINCH  CN0966B14G04P6-000  CIRCULAR, SIZE14, 4WAY, PIN (L/C)

CINCH CN0966B14G04P6-000
Produsent:
CINCH CINCH
Produsentens varenummer:
CN0966B14G04P6-000
Varenummer:
2105334
Produktsortiment
CN0966 Series
Teknisk datablad:
Se alle tekniske dokumenter

Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.

Produktoversikt

The CN0966B14G04P6-000 from Cinch is CN0966 series, MIL-DTL-26500 series equivalent straight plug with 4 contacts. The CN0966 series self locking plug connectors are qualified to Boeing specifications to satisfy general purpose requirements and unique product challenges for shielding, environmental sealing, fluid resistance and vibration. These high reliability connectors have composite shells which are best for weight sensitive applications. The CN0966 series connectors have well proven electrical capability to withstand extreme shock, exposure and vibration.
  • Threaded coupling design
  • Optional ground spring, non rotating accessory teeth & advanced fluid resistance elastometers
  • Firewall conformance and styles qualified to Boeing BACC63BP series
  • Front release crimp contacts
  • Operating temperature range from -55°C to +200°C
  • Glass filled epoxy insulator, silicone based elastomer grommet & seals
  • Insulation resistance is 5000Mohm
  • 200 mating cycles and salt spray of 96hour
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy crimp pin contacts with gold plating

Produktinformasjon

Product Range:
CN0966 Series
Circular Connector Shell Style:
Straight Plug
No. of Contacts:
4Contacts
Circular Contact Type:
Crimp Pin - Contacts Not Supplied
Coupling Style:
Threaded
Insert Arrangement:
14-4
Connector Body Material:
Aluminium Alloy Body
Connector Body Plating:
Olive Drab Chromate over Cadmium
Contact Material:
Copper Alloy
Contact Plating:
Gold
Insert Rotation:
6
Service Class:
Environmentally Sealed, Firewall
Equivalent Military Specification:
MIL-DTL-26500 Series
SVHC:
No SVHC (12-Jan-2017)

Finn lignende produkter  grupperte etter felles attributter

Applikasjoner

  • Industrial;
  • Commercial

Lovgivning og miljø

Opprinnelsesland:
Mexico

Land der forrige produksjonsprosess av betydning ble fortatt

Overholdelse av begrensning av farlige stoffer:
Nei
Vekt (kg):
.05