Low

CN0966B20G28S8Y040 - 

CIRCULAR, SIZE20, 28WAY, SKT (L/C)

CN0966B20G28S8Y040 - CIRCULAR, SIZE20, 28WAY, SKT (L/C)
CN0966B20G28S8Y040 - CIRCULAR, SIZE20, 28WAY, SKT (L/C)

Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.

Produsentens varenummer:
CN0966B20G28S8Y040
Varenummer:
2105914
Produktsortiment
CN0966 Series
Teknisk datablad:
(EN)
Se alle tekniske dokumenter

Produktoversikt

The CN0966B20G28S8Y040 from Cinch is CN0966 series, MIL-DTL-26500 series equivalent straight plug with 28 contacts. The CN0966 series self locking plug connectors are qualified to Boeing specifications to satisfy general purpose requirements and unique product challenges for shielding, environmental sealing, fluid resistance and vibration. These high reliability connectors have composite shells which are best for weight sensitive applications. The CN0966 series connectors have well proven electrical capability to withstand extreme shock, exposure and vibration.
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
28Contacts
:
Crimp Socket - Contacts Not Supplied
:
Threaded
:
20Y28
:
Aluminium Alloy Body
:
Olive Drab Chromate over Cadmium
:
Copper Alloy
:
Gold
:
8
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
Kommer på lager igjen den uken som begynner 26.02.18