Low

CN0966B20S16P6-140 - 

CIRCULAR, SIZE20, 16WAY, PIN

CN0966B20S16P6-140 - CIRCULAR, SIZE20, 16WAY, PIN
CN0966B20S16P6-140 - CIRCULAR, SIZE20, 16WAY, PIN

Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.

Produsentens varenummer:
CN0966B20S16P6-140
Varenummer:
2105948
Produktsortiment
CN0966 Series
Teknisk datablad:
(EN)
Tilgjengelighet:
Nytt produkt
Se alle tekniske dokumenter

Produktinformasjon

:
CN0966 Series
:
Straight Plug
:
16
:
Crimp Pin
:
Threaded
:
20-16
:
Stainless Steel Body
:
Passivated
:
Copper Alloy
:
Gold
:
6
:
Environmentally Sealed, Firewall
:
MIL-DTL-26500 Series
:
No SVHC (15-Jan-2018)
Finn lignende produkter Velg og endre egenskapene ovenfor for å finne lignende produkter.

Produktoversikt

The CN0966B20S16P6-140 from Cinch is CN0966 series, MIL-DTL-26500 series equivalent straight plug with 16 contacts. The CN0966 series self locking plug connectors are qualified to Boeing specifications to satisfy general purpose requirements and unique product challenges for shielding, environmental sealing, fluid resistance and vibration. These high reliability connectors have composite shells which are best for weight sensitive applications. The CN0966 series connectors have well proven electrical capability to withstand extreme shock, exposure and vibration.
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
  • Stainless steel body material with passivated finish
  • Copper alloy crimp pin contacts with gold plating

Applikasjoner

Industrial, Commercial

Nytt produkt