Low

CINCH  CN0966B20S25S7Y040  CIRCULAR, SIZE20, 25WAY, SKT (L/C)

CINCH CN0966B20S25S7Y040
CINCH CN0966B20S25S7Y040
Produsent:
CINCH CINCH
Produsentens varenummer:
CN0966B20S25S7Y040
Varenummer:
2105982
Produktsortiment
CN0966 Series
Teknisk datablad:
Se alle tekniske dokumenter
CINCH CN0966B20S25S7Y040
CINCH CN0966B20S25S7Y040

Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.

Produktoversikt

The CN0966B20S25S7Y040 from Cinch is CN0966 series, MIL-DTL-26500 series equivalent straight plug with 25 contacts. The CN0966 series self locking plug connectors are qualified to Boeing specifications to satisfy general purpose requirements and unique product challenges for shielding, environmental sealing, fluid resistance and vibration. These high reliability connectors have composite shells which are best for weight sensitive applications. The CN0966 series connectors have well proven electrical capability to withstand extreme shock, exposure and vibration.
  • Threaded coupling design
  • Optional ground spring, non rotating accessory teeth & advanced fluid resistance elastometers
  • Firewall conformance and styles qualified to Boeing BACC63BP series
  • Front release crimp contacts
  • Operating temperature range from -55°C to +200°C
  • Glass filled epoxy insulator, silicone based elastomer grommet & seals
  • Insulation resistance is 5000Mohm
  • 200 mating cycles and salt spray of 96hour
  • Stainless steel body material with passivated finish
  • Copper alloy crimp socket contacts with gold plating

Produktinformasjon

Product Range:
CN0966 Series
Circular Connector Shell Style:
Straight Plug
No. of Contacts:
25Contacts
Circular Contact Type:
Crimp Socket - Contacts Not Supplied
Coupling Style:
Threaded
Insert Arrangement:
20Y25
Connector Body Material:
Stainless Steel Body
Connector Body Plating:
Passivated
Contact Material:
Copper Alloy
Contact Plating:
Gold
Insert Rotation:
7
Service Class:
Environmentally Sealed, Firewall
Equivalent Military Specification:
MIL-DTL-26500 Series
SVHC:
No SVHC (12-Jan-2017)

Finn lignende produkter  grupperte etter felles attributter

Applikasjoner

  • Industrial
  • Commercial

Lovgivning og miljø

Opprinnelsesland:
Mexico

Land der forrige produksjonsprosess av betydning ble fortatt

Vekt (kg):
.05