Low

CN0966B22S39S8Y140 - 

CIRCULAR, SIZE22, 39WAY, SKT

CN0966B22S39S8Y140 - CIRCULAR, SIZE22, 39WAY, SKT

Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.

Produsentens varenummer:
CN0966B22S39S8Y140
Varenummer:
2106272
Produktsortiment
CN0966 Series
Teknisk datablad:
(EN)
Se alle tekniske dokumenter

Produktoversikt

The CN0966B22S39S8Y140 from Cinch is CN0966 series, MIL-DTL-26500 series equivalent straight plug with 39 contacts. The CN0966 series self locking plug connectors are qualified to Boeing specifications to satisfy general purpose requirements and unique product challenges for shielding, environmental sealing, fluid resistance and vibration. These high reliability connectors have composite shells which are best for weight sensitive applications. The CN0966 series connectors have well proven electrical capability to withstand extreme shock, exposure and vibration.
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
  • Stainless steel body material with passivated finish
  • Copper alloy crimp socket contacts with gold plating

Applikasjoner

Industrial, Commercial

Produktinformasjon

:
CN0966 Series
:
Straight Plug
:
39Contacts
:
Crimp Socket
:
Threaded
:
22Y39
:
Stainless Steel Body
:
Passivated
:
Copper Alloy
:
Gold
:
8
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
Kommer på lager igjen den uken som begynner 22.01.18