Low

CINCH  CN0967C14G07S9-200  CIRCULAR, SIZE14, 7WAY, SKT

CINCH CN0967C14G07S9-200
Produsent:
CINCH CINCH
Produsentens varenummer:
CN0967C14G07S9-200
Varenummer:
2106731
Produktsortiment
CN0967 Series
Teknisk datablad:
Se alle tekniske dokumenter

Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.

Produktoversikt

The CN0967C14G07S9-200 from Cinch is CN0967 series, MIL-DTL-26500 series equivalent wall mount receptacle with 7 contacts. The CN0967 series connectors are qualified to Boeing specifications to satisfy general purpose requirements and unique product challenges for shielding, environmental sealing. These high reliability connectors have composite shells which are best for weight sensitive applications. The CN0967 series connectors have well-proven electrical capability to withstand extreme shock, exposure and vibration.
  • Threaded coupling receptacle connectors
  • Non rotating accessory teeth & advanced fluid resistance elastometers
  • Firewall conformance and styles qualified to Boeing BACC63BV series
  • Front release crimp contacts
  • Operating temperature range from -55°C to 200°C
  • Glass filled epoxy insulator, silicone based elastomer grommet & seals
  • Insulation resistance is 5000Mohm
  • 200 mating cycles and salt spray exposure of 96hour
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy crimp socket contacts with gold plating

Produktinformasjon

Product Range:
CN0967 Series
Circular Connector Shell Style:
Wall Mount Receptacle
No. of Contacts:
7Contacts
Circular Contact Type:
Crimp Socket
Coupling Style:
Threaded
Insert Arrangement:
14-7
Connector Body Material:
Aluminium Alloy Body
Connector Body Plating:
Olive Drab Chromate over Cadmium
Contact Material:
Copper Alloy
Contact Plating:
Gold
Insert Rotation:
9
Service Class:
Environmentally Sealed, Firewall, Vibration Resistant
Equivalent Military Specification:
MIL-DTL-26500 Series
SVHC:
No SVHC (12-Jan-2017)

Finn lignende produkter  grupperte etter felles attributter

Applikasjoner

  • Commercial
  • Industrial

Lovgivning og miljø

Opprinnelsesland:
Mexico

Land der forrige produksjonsprosess av betydning ble fortatt

Overholdelse av begrensning av farlige stoffer:
Nei
Vekt (kg):
.05