Low

CN0967C16A10PN-040 - 

CIRCULAR, SIZE16, 10WAY, PIN (L/C)

CN0967C16A10PN-040 - CIRCULAR, SIZE16, 10WAY, PIN (L/C)
CN0967C16A10PN-040 - CIRCULAR, SIZE16, 10WAY, PIN (L/C)

Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.

Produsentens varenummer:
CN0967C16A10PN-040
Varenummer:
2106846
Produktsortiment
CN0967 Series
Teknisk datablad:
(EN)
Se alle tekniske dokumenter

Produktoversikt

The CN0967C16A10PN-040 from Cinch is CN0967 series, MIL-DTL-26500 series equivalent wall mount receptacle with 10 contacts. The CN0967 series connectors are qualified to Boeing specifications to satisfy general purpose requirements and unique product challenges for shielding, environmental sealing. These high reliability connectors have composite shells which are best for weight sensitive applications. The CN0967 series connectors have well-proven electrical capability to withstand extreme shock, exposure and vibration.
  • Threaded coupling receptacle connectors
  • Non rotating accessory teeth & advanced fluid resistance elastometers
  • Firewall conformance and styles qualified to Boeing BACC63BV series
  • Front release crimp contacts
  • Operating temperature range from -55°C to 200°C
  • Glass filled epoxy insulator, silicone based elastomer grommet & seals
  • Insulation resistance is 5000Mohm
  • 200 mating cycles and salt spray exposure of 96hour
  • Aluminium alloy body material with non-conductive black anodized finish
  • Copper alloy crimp pin contacts with gold plating

Applikasjoner

Commercial, Industrial

Produktinformasjon

:
CN0967 Series
:
Wall Mount Receptacle
:
10Contacts
:
Crimp Pin - Contacts Not Supplied
:
Threaded
:
16-10
:
Aluminium Alloy Body
:
Non-conductive Black Anodise
:
Copper Alloy
:
Gold
:
N
:
Environmentally Sealed, Firewall, Vibration Resistant
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
Kommer på lager igjen den uken som begynner 28.05.18