Low

CINCH  CN0967C18G14SN-240  CIRCULAR, SIZE18, 14WAY, SKT

CINCH CN0967C18G14SN-240
CINCH CN0967C18G14SN-240
Produsent:
CINCH CINCH
Produsentens varenummer:
CN0967C18G14SN-240
Varenummer:
2107167
Produktsortiment
CN0967 Series
Teknisk datablad:
Se alle tekniske dokumenter
CINCH CN0967C18G14SN-240
CINCH CN0967C18G14SN-240

Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.

Produktoversikt

The CN0967C18G14SN-240 from Cinch is CN0967 series, MIL-DTL-26500 series equivalent wall mount receptacle with 14 contacts. The CN0967 series connectors are qualified to Boeing specifications to satisfy general purpose requirements and unique product chall...
  • Threaded coupling receptacle connectors
  • Non rotating accessory teeth & advanced fluid resistance elastometers
  • Firewall conformance and styles qualified to Boeing BACC63BV series
  • Front release crimp contacts
  • Operating temperature range from -55°C to 200°C
  • Glass filled epoxy insulator, silicone based elastomer grommet & seals
  • Insulation resistance is 5000Mohm
  • 200 mating cycles and salt spray exposure of 96hour
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy crimp socket contacts with gold plating

Produktinformasjon

Product Range:
CN0967 Series
Circular Connector Shell Style:
Wall Mount Receptacle
No. of Contacts:
14Contacts
Circular Contact Type:
Crimp Socket
Coupling Style:
Threaded
Insert Arrangement:
18-14
Connector Body Material:
Aluminium Alloy Body
Connector Body Plating:
Olive Drab Chromate over Cadmium
Contact Material:
Copper Alloy
Contact Plating:
Gold
Insert Rotation:
N
Service Class:
Environmentally Sealed, Firewall, Vibration Resistant
Equivalent Military Specification:
MIL-DTL-26500 Series
Gender:
Receptacle
Contact Gender:
Socket
Connector Shell Size:
18
Contact Termination Type:
Crimp
Connector Mounting:
Flange
Connector Type:
Circular Industrial
SVHC:
No SVHC (17-Dec-2015)

Finn lignende produkter  grupperte etter felles attributter

Applikasjoner

  • Commercial;
  • Industrial

Lovgivning og miljø

Opprinnelsesland:
Mexico

Land der forrige produksjonsprosess av betydning ble fortatt

Overholdelse av begrensning av farlige stoffer:
Nei
Vekt (kg):
.05