Din søking ga
10
resultater
Du har ikke valgt noen produkter til sammenligningen. Velg minst 2 produkter og klikk på sammenlign.
Veiledende foto
Varenummer
Produsentens navn & varenummer
Beskrivelse
Teknisk info
RoHS
Lagerstatus
Pris for
Pris
Antall
Type
Resolution, PPR
Series
Speed, rotational
Temperature, operating range
1630797
AUSTRIAMICROSYSTEMS
AS5030-ATSU
ENCODER,MAGNETIC,ROTARY,8BIT,16TSSOP
Type:Magnetic; Resolution, PPR:256; Speed, rotational:30000rpm; Temperature, operating range:-40°C to +125°C; Termination Type:SMD; Voltage, supply max:5.5V; Voltage, supply min:4.5V;
Ja
Venter leveranse
1 hver enkelt
1+
kr 42,64
10+
kr 34,06
100+
kr 28,47
250+
kr 26,26
mer...
Magnetic
256
–
30000 rpm
-40°C to +125°C
"Kommer snart"-service - Register deg for oppdateringer her
1630798
AUSTRIAMICROSYSTEMS
AS5035-ASSU
ENCODER,MAGNETIC,ROTARY,8BIT,16SSOP
Type:Magnetic; Resolution, PPR:64; Speed, rotational:30000rpm; Temperature, operating range:-40°C to +125°C; Termination Type:SMD;
Ja
Venter leveranse
1 hver enkelt
1+
kr 54,21
10+
kr 43,42
100+
kr 36,14
250+
kr 33,41
mer...
Magnetic
64
–
30000 rpm
-40°C to +125°C
"Kommer snart"-service - Register deg for oppdateringer her
1630800
AUSTRIAMICROSYSTEMS
AS5040-ASSU
ENCODER,MAGNETIC,ROTARY,10BIT,16SSOP
Type:Magnetic; Resolution, PPR:1024; Speed, rotational:30000rpm; Temperature, operating range:-40°C to +125°C; Termination Type:SMD;
Ja
Venter leveranse
1 hver enkelt
1+
kr 77,48
10+
kr 62,01
100+
kr 51,61
250+
kr 47,71
mer...
Magnetic
1024
–
30000 rpm
-40°C to +125°C
"Kommer snart"-service - Register deg for oppdateringer her
1630801
AUSTRIAMICROSYSTEMS
AS5045-ASSU
ENCODER,MAGNETIC,ROTARY,10BIT,16SSOP
Type:Magnetic; Resolution, PPR:4096; Speed, rotational:30000rpm; Temperature, operating range:-40°C to +125°C; Termination Type:SMD;
Ja
Venter leveranse
1 hver enkelt
1+
kr 86,45
10+
kr 69,16
100+
kr 57,72
250+
kr 53,30
mer...
Magnetic
4096
–
30000 rpm
-40°C to +125°C
"Kommer snart"-service - Register deg for oppdateringer her
1630802
AUSTRIAMICROSYSTEMS
AS5130-ASSU
ENCODER,MAGNETIC,ROTARY,8BIT,16SSOP
Type:Magnetic; Resolution, PPR:256; Speed, rotational:30000rpm; Temperature, operating range:-40°C to +125°C; Termination Type:SMD;
Ja
Venter leveranse
1 hver enkelt
1+
kr 46,54
10+
kr 37,18
100+
kr 31,07
250+
kr 28,60
mer...
Magnetic
256
–
30000 rpm
-40°C to +125°C
"Kommer snart"-service - Register deg for oppdateringer her
1630803
AUSTRIAMICROSYSTEMS
AS5134-ASST
ENCODER,MAGNETIC,ROTARY,8BIT,20SSOP
Type:Magnetic; Resolution, PPR:360; Speed, rotational:30000rpm; Temperature, operating range:-40°C to +140°C; Termination Type:SMD;
Ja
Venter leveranse
1 hver enkelt
1+
kr 53,69
10+
kr 43,03
100+
kr 35,88
250+
kr 33,02
mer...
Magnetic
360
–
30000 rpm
-40°C to +140°C
"Kommer snart"-service - Register deg for oppdateringer her
1630804
AUSTRIAMICROSYSTEMS
AS5140H-ASSU
ENCODER,MAGNETIC,ROTARY,10BIT,16SSOP
Type:Magnetic; Resolution, PPR:1024; Speed, rotational:10000rpm; Temperature, operating range:-40°C to +150°C; Termination Type:SMD;
Ja
Venter leveranse
1 hver enkelt
1+
kr 84,37
10+
kr 67,60
100+
kr 56,29
250+
kr 52,00
mer...
Magnetic
1024
–
10000 rpm
-40°C to +150°C
"Kommer snart"-service - Register deg for oppdateringer her
474540
OMRON INDUSTRIAL AUTOMATION
E6CP-AG5C-C
ENCODER, ABSOLUTE
Type:Absolute Encoder; Resolution, PPR:256; Series:E6CP; Speed, rotational:1000rpm; Temperature, operating range:-10°C to +55°C; Depth, external:53mm; Length / Height, external:96mm; Temp, op. max:55°C;
2
1 hver enkelt
1+
kr 2 179,58
5+
kr 2 070,56
10+
kr 1 961,68
25+
kr 1 863,72
Absolute Encoder
256
E6CP
1000 rpm
-10°C to +55°C
474538
OMRON INDUSTRIAL AUTOMATION
H8PS-8B
CAM POSITIONER, EIGHT-CAM CONTROL
Resolution, PPR:256; Temperature, operating range:-10°C to +55°C; Current, contact DC max:100mA; Depth, external:53mm; Length / Height, external:96mm; Temp, op. max:55°C; Temp, op. min:;
Leveringstid
1 hver enkelt
1+
kr 5 991,27
5+
kr 5 691,65
10+
kr 5 392,06
25+
kr 5 122,60
–
256
–
–
-10°C to +55°C
178488
OMRON INDUSTRIAL AUTOMATION
E6F-AB3C-C
ENCODER, ROTARY, WITH 2M CABLE
Current, contact DC max:100mA; Diameter, body:72mm; Length / Height, external:85mm; Voltage, output max:30V dc; Voltage, supply max:240V; Voltage, supply min:100V; Current, contact rating:;
Utgått Ingen lager Finn alternativ
1 hver enkelt
N/A
–
–
–
–
–
Du har ikke valgt noen produkter til sammenligningen. Velg minst 2 produkter og klikk på sammenlign.