2 produkter funnet

82lm  Luminous Flux @ Test  Produkter
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
2449709
KADS-8072ZG10Z4S

KADS-8072ZG10Z4S

KINGBRIGHT

High Brightness LED, Green, 530 nm, 150 °, 82 lm, 500 mA

LED Colour Green
Wavelength Typ 530nm
Viewing Angle 150°

+ se all produktinformasjon

KINGBRIGHT 

High Brightness LED, Green, 530 nm, 150 °, 82 lm, 500 mA

Product Range -
LED Colour Green
Wavelength Typ 530nm
Viewing Angle 150°
Luminous Flux @ Test 82lm
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
- Green 530nm 150° 82lm 500mA 350mA 3.3V - Cut Tape -
1827000
LAW5AM-JYKY-24

LAW5AM-JYKY-24

OSRAM

High Brightness LED, Amber, 624 nm, 170 °, 82 lm, 1 A

LED Colour Amber
Wavelength Typ 624nm
Viewing Angle 170°

+ se all produktinformasjon

OSRAM 

High Brightness LED, Amber, 624 nm, 170 °, 82 lm, 1 A

Product Range -
LED Colour Amber
Wavelength Typ 624nm
Viewing Angle 170°
Luminous Flux @ Test 82lm
Forward Current If Max 1A
Forward Current @ Test 400mA
Forward Voltage @ Test 2.25V
Luminous Intensity @ Test 25.5cd
Packaging Each
Automotive Qualification Standard -

I/T

Ant.

Produseres ikke lenger

- Amber 624nm 170° 82lm 1A 400mA 2.25V 25.5cd Each -
Sammenligne valgte
Resultater per side
Search:Category Group Results