High Brightness / High Power Single Color LEDs - Over 75mA

: 3 produkter funnet
Min./maks. Tilgjengelighet
Min./maks. Samsvar
3 produkter funnet
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
1561016
VLMR71AAAC-GS08

VLMR71AAAC-GS08

VISHAY

High Brightness LED, Red, 630 nm, 120 °, 39 lm, 400 mA

LED Colour Red
Wavelength Typ 630nm
Viewing Angle 120°

+ se all produktinformasjon

VISHAY 

High Brightness LED, Red, 630 nm, 120 °, 39 lm, 400 mA

Product Range -
LED Colour Red
Wavelength Typ 630nm
Viewing Angle 120°
Luminous Flux @ Test 39lm
Forward Current If Max 400mA
Forward Current @ Test 400mA
Forward Voltage @ Test 2.8V
Luminous Intensity @ Test 14cd
Packaging Cut Tape
Automotive Qualification Standard AEC-Q101

I/T

Ant.

Føres ikke lenger

Emballasjealternativer
Foreslått erstatning for:1561016
1561016RL in Re-reel
- Red 630nm 120° 39lm 400mA 400mA 2.8V 14cd Cut Tape AEC-Q101
1561016RL
VLMR71AAAC-GS08

VLMR71AAAC-GS08

VISHAY

High Brightness LED, Red, 630 nm, 120 °, 39 lm, 400 mA

En kr 40,00 re-reeling-kostnad vil påløpe for dette produktet
LED Colour Red
Wavelength Typ 630nm
Viewing Angle 120°

+ se all produktinformasjon

VISHAY 

High Brightness LED, Red, 630 nm, 120 °, 39 lm, 400 mA

En kr 40,00 re-reeling-kostnad vil påløpe for dette produktet
Product Range -
LED Colour Red
Wavelength Typ 630nm
Viewing Angle 120°
Luminous Flux @ Test 39lm
Forward Current If Max 400mA
Forward Current @ Test 400mA
Forward Voltage @ Test 2.8V
Luminous Intensity @ Test 14cd
Packaging Cut Tape
Automotive Qualification Standard AEC-Q101

I/T

Ant.

Føres ikke lenger

Emballasjealternativer
Foreslått erstatning for:1561016RL
1561016 in Cut Tape
- Red 630nm 120° 39lm 400mA 400mA 2.8V 14cd Cut Tape AEC-Q101
1561020
VLMY71AAAC-GS08

VLMY71AAAC-GS08

VISHAY

High Brightness LED, Chip on Board, Yellow, 597 nm, 120 °, 39 lm, 400 mA

LED Colour Yellow
Wavelength Typ 597nm
Viewing Angle 120°

+ se all produktinformasjon

VISHAY 

High Brightness LED, Chip on Board, Yellow, 597 nm, 120 °, 39 lm, 400 mA

Product Range -
LED Colour Yellow
Wavelength Typ 597nm
Viewing Angle 120°
Luminous Flux @ Test 39lm
Forward Current If Max 400mA
Forward Current @ Test 400mA
Forward Voltage @ Test 2.8V
Luminous Intensity @ Test 14cd
Packaging Cut Tape
Automotive Qualification Standard AEC-Q100

I/T

Ant.

Føres ikke lenger

- Yellow 597nm 120° 39lm 400mA 400mA 2.8V 14cd Cut Tape AEC-Q100
Sammenligne valgte
Resultater per side
Search:Category Search Results - Parametric