High Brightness / High Power Single Color LEDs - Over 75mA

: 2 produkter funnet
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
1376635
LXML-PL01-0030

LXML-PL01-0030

LUMILEDS

High Brightness LED, Amber, 597 nm, 120 °, 30 lm, 700 mA

LED Colour Amber
Wavelength Typ 597nm
Viewing Angle 120°

+ se all produktinformasjon

LUMILEDS 

High Brightness LED, Amber, 597 nm, 120 °, 30 lm, 700 mA

Product Range -
LED Colour Amber
Wavelength Typ 597nm
Viewing Angle 120°
Luminous Flux @ Test 30lm
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
- Amber 597nm 120° 30lm 700mA 350mA 3.6V - Cut Tape -
1561020
VLMY71AAAC-GS08

VLMY71AAAC-GS08

VISHAY

High Brightness LED, Chip on Board, Yellow, 597 nm, 120 °, 39 lm, 400 mA

LED Colour Yellow
Wavelength Typ 597nm
Viewing Angle 120°

+ se all produktinformasjon

VISHAY 

High Brightness LED, Chip on Board, Yellow, 597 nm, 120 °, 39 lm, 400 mA

Product Range -
LED Colour Yellow
Wavelength Typ 597nm
Viewing Angle 120°
Luminous Flux @ Test 39lm
Forward Current If Max 400mA
Forward Current @ Test 400mA
Forward Voltage @ Test 2.8V
Luminous Intensity @ Test 14cd
Packaging Cut Tape
Automotive Qualification Standard AEC-Q100

I/T

Ant.

Føres ikke lenger

- Yellow 597nm 120° 39lm 400mA 400mA 2.8V 14cd Cut Tape AEC-Q100
Sammenligne valgte
Resultater per side
 
 
Search:Category Search Results - Parametric