Low

ITT CANNON  CA3106E28A16S3BF80  CIRCULAR, SIZE 28, 20WAYS, SKT

ITT CANNON CA3106E28A16S3BF80
Produsentens varenummer:
CA3106E28A16S3BF80
Varenummer:
1993826
Produktsortiment
CA-B Series
Teknisk datablad:
Se alle tekniske dokumenter

Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.

Produktoversikt

The CA3106E28A16S3BF80 from ITT Cannon is CA-B series, MIL-DTL-5015 series equivalent straight plug with 9 contacts. CA-B series connectors are available in wide range of connector styles and sizes. The design meets MIL-DTL-5015 standards. It provides supe...
  • Rapid mating and unmating by a positive quarter turn bayonet locking mechanism
  • Quick-mating 3-point reverse bayonet coupling, shock and vibration proof
  • 500 mating cycles, IP67/68/69k environmental resistance
  • Operating temperature range of -55°C to +125°C
  • Insulation resistance is > 1000Mohm
  • Resilient polychloroprene (neoprene) insulator
  • Moisture and corrosion resistant
  • Operating voltage is 50VAC
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy crimp socket contacts with silver plating

Produktinformasjon

Product Range:
CA-B Series
Circular Connector Shell Style:
Straight Plug
No. of Contacts:
9Contacts
Circular Contact Type:
Crimp Socket
Coupling Style:
Reverse Bayonet
Insert Arrangement:
28A16
Connector Body Material:
Aluminium Alloy Body
Connector Body Plating:
Olive Drab Chromate over Cadmium
Contact Material:
Copper Alloy
Contact Plating:
Silver
Insert Rotation:
N
Service Class:
Environmentally Sealed
Equivalent Military Specification:
MIL-DTL-5015 Series
Gender:
Plug
Contact Gender:
Socket
Connector Shell Size:
28
Contact Termination Type:
Crimp
Connector Mounting:
Cable Mount
Connector Type:
Circular Industrial
SVHC:
To Be Advised

Finn lignende produkter  grupperte etter felles attributter

Applikasjoner

  • Commercial;
  • Industrial

Lovgivning og miljø

Opprinnelsesland:
Germany

Land der forrige produksjonsprosess av betydning ble fortatt

Vekt (kg):
.01