Low

CA3106F20-29PA176 - 

CIRCULAR, SIZE 20, 17WAYS, PIN

CA3106F20-29PA176 - CIRCULAR, SIZE 20, 17WAYS, PIN

Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.

Produsentens varenummer:
CA3106F20-29PA176
Varenummer:
1995025
Produktsortiment
CA Series
Teknisk datablad:
(EN)
Se alle tekniske dokumenter

Produktoversikt

The CA3106F20-29PA176 from ITT Cannon is CA series, MIL-DTL-5015 series equivalent straight plug with 17 contacts. CA series connectors are available in wide range of connector styles and sizes. The design meets MIL-DTL-5015 standards which is optimized for automated high volume production and adaptable to UL applications. It provides high sealing grades, mechanical robustness which offers high density contact arrangements in a miniature circular shell and combines high coupling durability. This is most versatile connector for an accurate connects and disconnect in environmentally challenging situation.
  • Threaded coupling, quick mating
  • Shock and vibration proof with secured locking
  • 500 mating cycles, IP67/68/69k environmental resistance
  • Operating temperature range of -55°C to +125°C
  • Insulation resistance is > 1000Mohm
  • Resilient polychloroprene (neoprene) insulator
  • Moisture and corrosion resistant
  • Operating voltage is 50VAC
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy solder pin contacts with gold plating

Applikasjoner

Commercial, Industrial

Produktinformasjon

:
CA Series
:
Straight Plug
:
17Contacts
:
Solder Pin
:
Threaded
:
20-29
:
Aluminium Alloy Body
:
Olive Drab Chromate over Cadmium
:
Copper Alloy
:
Gold
:
N
:
Environmentally Sealed
:
MIL-DTL-5015 Series
Finn lignende produkter Velg og endre egenskapene ovenfor for å finne lignende produkter.

Lignende søk

368 På lager

368 på lager klare til levering neste dag (- lager)

se tidsrammer
 
Sjekk lagertilgjengelighet og ledetider
Kommer på lager igjen den uken som begynner 22.01.18