Low

PME271E622KR30. - 

Film Capacitor, 0.22 µF, X1, 300 V, Paper (MP), ± 10%

KEMET PME271E622KR30.

Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.

Produsent:
KEMET KEMET
Produsentens varenummer:
PME271E622KR30.
Varenummer:
2332426
Teknisk datablad:
(EN)
Se alle tekniske dokumenter

Produktinformasjon

:
-40°C
:
300V
:
Radial Leaded
:
-
:
110°C
:
400V/µs
:
-
:
-
:
-
:
X1
:
0.22µF
:
± 10%
:
Each
:
Paper (MP)
Finn lignende produkter Velg og endre egenskapene ovenfor for å finne lignende produkter.

Produktoversikt

The PME271E Series consists of multilayer metallized paper, encapsulated and impregnated in self-extinguishing material meeting the requirements of UL 94 V-0.Typical applications include worldwide use as an electromagnetic interference suppressor in all X1 and across-the-line applications.
  • Approvals: ENEC, UL / Rated voltage: 300 VAC 50/60 Hz
  • Capacitance range: 0.01 - 0.22 µF / Capacitance tolerance: ±20% for C <= 0.1 µF, ±10% for C > 0.1 µF / Lead spacing: 15.2 - 25.4 mm
  • Climatic category: 40/110/56/B, IEC 60068-1 / Operating temperature range of -40˚C to +110˚C
  • Tape and reel packaging in accordance with IEC 60286-2
  • RoHS Compliant and lead-free terminations
  • 100% screening factory test at 2,150 VDC
  • Highest possible safety regarding active and passive flammability
  • Excellent self healing properties
  • High dV/dt capability