Low

PME271M533MR30. - 

Safety Capacitor, 0.033 µF, X2, PME271M Series, 275 V, Paper (MP)

PME271M533MR30. - Safety Capacitor, 0.033 µF, X2, PME271M Series, 275 V, Paper (MP)

Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.

Produsent:
KEMET KEMET
Produsentens varenummer:
PME271M533MR30.
Varenummer:
2332427
Produktsortiment
PME271M Series
Teknisk datablad:
(EN)
Se alle tekniske dokumenter

Produktinformasjon

:
33000pF
:
X2
:
PME271M Series
:
275V
:
-
:
Paper (MP)
:
± 20%
:
1200V/µs
:
Radial
:
Radial Leaded
:
-40°C
:
110°C
:
-
Finn lignende produkter Velg og endre egenskapene ovenfor for å finne lignende produkter.

Produktoversikt

The PME271M Series is constructed of multilayer metallized paper encapsulated and impregnated in self-extinguishing material meeting the requirements of UL 94 V-0.Typical applications include worldwide use in electromagnetic interference suppression in all X2 and across-the-line applications.
  • Approvals: ENEC, UL, cUL / Rated voltage: 275 VAC 50/60 Hz
  • Capacitance range: 0.001 - 0.6 µF / Capacitance tolerance: M = ±20% (for C <= 0.1 µF), K = ±10% (for C > 0.1 µF) / Lead spacing: 10.2 - 25.4 mm
  • Climatic category: 40/110/56, IEC 60068-1 / Operating temperature range of -40˚C to +110˚C
  • Tape and reel in accordance with IEC 60286-2
  • RoHS Compliant and lead-free terminations
  • 100% screening factory test at 2150 VDC
  • High dV/dt capability
  • Excellent self healing properties

Alternativer

Sammenligne valgte
Produsentens delenummer
Varenummer
Produsent / beskrivelse
Tilgj
Pris for
Antall

Lignende søk

Føres ikke lenger

Alternativer er tilgjengelige

9717439 - Safety Capacitor, 0.033 µF, X2, PME271M Series, 275 V, Paper (MP)

No longer stocked:: true No Longer Manufactured::