Low

DC2420A-KIT - 

Starter Kit, LTC2984 Temperature Measurement SoC, DC2210 20-Input Breakout Board, Linduino One

DC2420A-KIT - Starter Kit, LTC2984 Temperature Measurement SoC, DC2210 20-Input Breakout Board, Linduino One
DC2420A-KIT - Starter Kit, LTC2984 Temperature Measurement SoC, DC2210 20-Input Breakout Board, Linduino One
DC2420A-KIT - Starter Kit, LTC2984 Temperature Measurement SoC, DC2210 20-Input Breakout Board, Linduino One
DC2420A-KIT - Starter Kit, LTC2984 Temperature Measurement SoC, DC2210 20-Input Breakout Board, Linduino One
DC2420A-KIT - Starter Kit, LTC2984 Temperature Measurement SoC, DC2210 20-Input Breakout Board, Linduino One

Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.

Produsentens varenummer:
DC2420A-KIT
Varenummer:
2498935

Produktoversikt

The DC2420A-KIT is a Demonstration Board for LTC2984 a complete Digital Temperature Measurement System. This kit includes the DC2399 (main demo circuit containing the LTC2984) and the DC2210 (a simple experiment circuit allowing bread boarding). The DC2399 is a member of the QuikEval™ family of Demonstration Boards. It is designed to allow easy evaluation of the LTC2984 and may be connected to any one of the sensor daughter boards. These daughter boards allow evaluation of the various LTC2984 sensor types. For the serial digital interface, the DC2399 may be connected to the DC2026 Linduino™ One.

Applikasjoner

Test & Measurement, Industrial

Innhold

Board, LTC2984 Motherboard (DC2399), 20-Input Breakout Board (DC2210), Linduino One (DC2026).

Produktinformasjon

:
Sensing - Temperature
:
Linear Technology
:
ATmega328, LTC2984
:
Temperature Sensor
:
Demo Board LTC2984, 20 Input Breakout Board, Linduino One Board ATmega328
:
-
Finn lignende produkter Velg og endre egenskapene ovenfor for å finne lignende produkter.

Lignende søk

Føres ikke lenger

No longer stocked:: true No Longer Manufactured::

Kundeevalueringer

Community resultater.

Vil du se informasjon om dette produktet fra andre kunder?

 Les diskusjoner, blogger og dokumenter fra medlemmene av vårt community.

Filtre:

Velg dokumenttypen(e) du ønsker å se, og klikk på knappen "Bruk filtre"
Legg ut et spørsmål, eller start en diskusjon på vårt community.