Low

EXBV8V151JV - 

Fixed Network Resistor, 150 ohm, 50 V, 4 Elements, Isolated, 0603 [1608 Metric], 63 mW

PANASONIC ELECTRONIC COMPONENTS EXBV8V151JV

Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.

Produsentens varenummer:
EXBV8V151JV
Varenummer:
2060158
Teknisk datablad:
(EN)
Se alle tekniske dokumenter

Produktinformasjon

:
150ohm
:
0603 [1608 Metric]
:
50V
:
8Pins
:
± 5%
:
-
:
-
:
63mW
:
± 200ppm/°C
:
Isolated
:
4Elements
Finn lignende produkter Velg og endre egenskapene ovenfor for å finne lignende produkter.

Produktoversikt

The Panasonic EXBV8 series are isolated thick film chip resistor networks with concave termination. The Resistance range includes E24 decade values from 10 ohm to 1Mohm. These integrated discrete resistors can effectively reduce PCB space with high component reliability and more efficient for pick and place application.
  • EIA 0603 resistor array
  • 4 resistors in 3.2mm × 1.6mm size with 8 terminals
  • Power rating of 0.063W/element at 70°C
  • ±5% tolerance
  • Improvement of placement efficiency
  • Meets IEC 60115-9, JIS C 5201-9 and EIAJ RC-2129 standards
  • Jumpers are also available
  • Operating temperature range -55°C to 125°C

Applikasjoner

Industrial, Power Management, Consumer Electronics, Portable Devices

Alternativer

Sammenligne valgte
Produsentens delenummer
Varenummer
Produsent / beskrivelse
Tilgj
Pris for
Antall