Low

SPANSION  S25FL032P0XBHI020  Flash Memory, NOR, 32 Mbit, 104 MHz, SPI, BGA, 24 Pins

SPANSION S25FL032P0XBHI020
Produsentens varenummer:
S25FL032P0XBHI020
Varenummer:
2340536
Teknisk datablad:
Se alle tekniske dokumenter

Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.

Produktoversikt

The S25FL032P0XBHI020 is a 32MB single-power-supply CMOS Flash Memory with 104MHz SPI (serial peripheral interface) multi I/O bus. The device consists of 64 uniform 64kB sectors with the two 64kB sectors further split up into thirty-two 4kB sub sectors. Th...
  • Dual output read using both SI and SO pins as output pins at a clock rate of up to 80MHz
  • Single power supply operation
  • Memory architecture
  • Program operations are on a page by page basis
  • Quad page programming
  • Bulk erase function
  • Cycling endurance - 100000 cycles per sector typical
  • Data retention - 20 years typical
  • Device ID - JEDEC standard two-byte electronic signature
  • Process technology - manufactured on 0.09µm MirrorBit® process technology
  • Power saving standby mode
  • Memory protection
  • Status register block protection bits in status

Produktinformasjon

Memory Size:
32Mbit
Flash Memory Configuration:
-
Clock Frequency:
104MHz
IC Interface Type:
SPI
Memory Case Style:
BGA
No. of Pins:
24Pins
Access Time:
-
Supply Voltage Min:
2.7V
Supply Voltage Max:
3.6V
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
3V Serial NOR Flash Memories
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (17-Dec-2015)

Finn lignende produkter  grupperte etter felles attributter

Applikasjoner

  • Computers & Computer Peripherals;
  • Industrial;
  • Communications & Networking;
  • Consumer Electronics

Lovgivning og miljø

Fuktsensitivitetsnivå:
MSL 3 - 168 hours
Opprinnelsesland:
Taiwan

Land der forrige produksjonsprosess av betydning ble fortatt

Overholdelse av begrensning av farlige stoffer:
Ja
Tariffnr.:
85423261
Vekt (kg):
.016768