Low

S34ML04G100BHI000 - 

Flash Memory, NAND, 4 Gbit, 512M x 8bit, Parallel, BGA, 63 Pins

S34ML04G100BHI000 - Flash Memory, NAND, 4 Gbit, 512M x 8bit, Parallel, BGA, 63 Pins

Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.

Produsentens varenummer:
S34ML04G100BHI000
Varenummer:
2340565
Produktsortiment
3V SLC NAND Flash Memories
Teknisk datablad:
(EN)
Se alle tekniske dokumenter

Produktoversikt

The S34ML04G100BHI000 is a 4GB SLC NAND Flash Memory for embedded. It is offered in 3.3VCC and VCCQ power supply and with x8 or x16 I/O interface. The memory is divided into blocks that can be erased independently so it is possible to preserve valid data while old data is erased. The page size for x8 is bytes for x16 (1024 + 32) words. Each block can be programmed and erased up to 100000 cycles with ECC (error correction code) on. To extend the lifetime of NAND flash devices, the implementation of an ECC is mandatory. The chip supports CE# don't care function. This function allows the direct download of the code from the NAND flash memory device by a microcontroller, since the CE# transitions do not stop the read operation. The device has a read cache feature that improves the read throughput for large files. During cache reading, the devices load the data in a cache register while the previous data is transferred to the I/O buffers to be read.
  • Open NAND flash interface 1.0 compliant
  • Address, data and commands multiplexed
  • Security - One time programmable (OTP) area
  • Hardware program/erase disabled during power transition
  • Support multiplane program and erase commands
  • Supports copy back program
  • Electronic signature - Manufacturer ID of 00h
  • Page read/program
  • Block erase/multiplane erase - Block erase time of 3.5ms typical
  • Reliability - 10 years data retention typical
  • Blocks zero and one are valid and will be valid for at least 1000 program-erase cycles with ECC

Applikasjoner

Computers & Computer Peripherals, Industrial, Communications & Networking, Consumer Electronics, Automotive

Produktinformasjon

:
4Gbit
:
512M x 8bit
:
-
:
Parallel
:
BGA
:
63Pins
:
25ns
:
2.7V
:
3.6V
:
-40°C
:
85°C
:
Each
:
3V SLC NAND Flash Memories
:
Yes
:
MSL 3 - 168 hours
Finn lignende produkter Velg og endre egenskapene ovenfor for å finne lignende produkter.

Lignende søk

Avventer levering

Restordre kan opprettes med de viste ledetidene.

 
Sjekk lagertilgjengelighet og ledetider
Kommer på lager igjen den uken som begynner 18.03.19

Kontakt meg når dette er tilbake på lager

kr 112,00 kr 112.00
Pris for:
Per stykk
Flere: 1 Minst: 1
Antall Pris
1 + kr 112,00
10 + kr 92,70
25 + kr 83,07
50 + kr 76,72
100 + kr 71,62
250 + kr 67,77
No longer stocked:: No Longer Manufactured::
Restordre
Totalpris:
Totalpris: ( )
Totalpris: --

Kundeevalueringer

Community resultater.

Vil du se informasjon om dette produktet fra andre kunder?

 Les diskusjoner, blogger og dokumenter fra medlemmene av vårt community.

Filtre:

Velg dokumenttypen(e) du ønsker å se, og klikk på knappen "Bruk filtre"
Legg ut et spørsmål, eller start en diskusjon på vårt community.