Low

S34MS02G104BHI010 - 

Flash Memory, NAND, 2 Gbit, 64M x 16bit, Parallel, BGA, 63 Pins

S34MS02G104BHI010 - Flash Memory, NAND, 2 Gbit, 64M x 16bit, Parallel, BGA, 63 Pins

Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.

Produsentens varenummer:
S34MS02G104BHI010
Varenummer:
2340570
Produktsortiment
1.8V SLC NAND Flash Memories
Teknisk datablad:
(EN)
Se alle tekniske dokumenter

Produktoversikt

The S34MS02G104BHI010 is a 2GB SLC NAND Flash Memory for embedded. It is offered in 1.8VCC and VCCQ power supply and with x16 I/O interface. The memory is divided into blocks that can be erased independently so it is possible to preserve valid data while old data is erased. The page size for x16 (1024 + 32) words. Each block can be programmed and erased up to 100000 cycles with ECC (error correction code) on. To extend the lifetime of NAND flash devices, the implementation of an ECC is mandatory. The chip supports CE# don't care function. This function allows the direct download of the code from the NAND flash memory device by a microcontroller, since the CE# transitions do not stop the read operation. The device has a read cache feature that improves the read throughput for large files. During cache reading, the devices load the data in a cache register while the previous data is transferred to the I/O buffers to be read.
  • Architecture - Input/output bus width of 16-bit
  • Open NAND flash interface (ONFI) 1.0 compliant
  • Address, data and commands multiplexed
  • Security - One time programmable (OTP) area
  • Hardware program/erase disabled during power transition
  • Support multiplane program and erase commands
  • Supports copy back program
  • Support multiplane copy back program
  • Supports read cache
  • Electronic signature - Manufacturer ID, 00h
  • 10 Years data retention typical
  • Blocks zero and one are valid and will be valid for at least 1000 program-erase cycles with ECC

Applikasjoner

Computers & Computer Peripherals, Industrial, Communications & Networking, Consumer Electronics

Produktinformasjon

:
2Gbit
:
64M x 16bit
:
-
:
Parallel
:
BGA
:
63Pins
:
25ns
:
1.7V
:
1.95V
:
-40°C
:
85°C
:
Each
:
1.8V SLC NAND Flash Memories
:
Yes
:
MSL 3 - 168 hours
Finn lignende produkter Velg og endre egenskapene ovenfor for å finne lignende produkter.

Lignende søk

174 På lager

174 på lager klare til levering neste dag (UK lager)

se tidsrammer
 
Sjekk lagertilgjengelighet og ledetider
Kommer på lager igjen den uken som begynner 11.03.19
kr 57,37 kr 57.37
Pris for:
Per stykk
Flere: 1 Minst: 1
Antall Pris
1 + kr 57,37
10 + kr 48,18
25 + kr 47,50
50 + kr 47,02
100 + kr 42,18
250 + kr 40,92
500 + kr 40,05
1000 + kr 39,28
No longer stocked:: No Longer Manufactured::
Legg i handlekurven
Totalpris:
Totalpris: ( )
Totalpris: --

Kundeevalueringer

Community resultater.

Vil du se informasjon om dette produktet fra andre kunder?

 Les diskusjoner, blogger og dokumenter fra medlemmene av vårt community.

Filtre:

Velg dokumenttypen(e) du ønsker å se, og klikk på knappen "Bruk filtre"
Legg ut et spørsmål, eller start en diskusjon på vårt community.