Low

STEVAL-MKI121V1 - 

Evaluation Board, Sensing, Motion / Vibration / Shock, 9-Axis Motion & MEMS Pressure, SWD Connector

STEVAL-MKI121V1 - Evaluation Board, Sensing, Motion / Vibration / Shock, 9-Axis Motion & MEMS Pressure, SWD Connector

Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.

Produsentens varenummer:
STEVAL-MKI121V1
Varenummer:
2432798
Teknisk datablad:
(EN)
Se alle tekniske dokumenter

Produktoversikt

The STEVAL-MKI121V1 is a Discovery-M1 Board based on the INEMO-M1 system-on-board. The Discovery-M1 helps to discover the INEMOM1 performance features and to facilitate its evaluation. The INEMO-M1 is the smallest 9-axis system-on-board (SoB) of the iNEMO module family; it integrates multiple ST sensors with a powerful computational core: a 6-axis geomagnetic module, a 3-axis gyroscope and an ARM Cortex™ M3 32-bit MCU. The Discovery-M1 based on the INEMO-M1 and including a pressure sensor LPS331AP, represents a complete 10-DoF open platform able to provide fast inertial application development using MEMS sensors and the STM32. The pinout of the two connectors gives a complete set of communication interfaces in a very small size, making the Discovery-M1 a flexible solution for effortless orientation estimation embedded applications.
  • Two power supply options - Through USB bus or from one of two external supply voltages
  • INEMO-M1 - 9-axis SoB, 13x13x2mm size factor
  • LPS331AP - MEMS pressure sensor, 260 to 1260mbar absolute digital output barometer
  • INEMO-M1 pinout available on two double connectors
  • SWD connector for programming and debugging
  • Two pushbuttons (reset and user)
  • Two LEDs - User LED, power-on LED

Applikasjoner

Sensing & Instrumentation, Embedded Design & Development

Produktinformasjon

:
Sensing - Motion, Vibration, Shock
:
STMicroelectronics
:
iNEMO-M1, LPS331AP
:
9-axis Inertial Sensor
:
Eval Board iNEMO-M1, LPS331AP
:
-
Finn lignende produkter Velg og endre egenskapene ovenfor for å finne lignende produkter.

Lignende søk

Produseres ikke lenger

No longer stocked:: No Longer Manufactured:: true

Kundeevalueringer

Community resultater.

Vil du se informasjon om dette produktet fra andre kunder?

 Les diskusjoner, blogger og dokumenter fra medlemmene av vårt community.

Filtre:

Velg dokumenttypen(e) du ønsker å se, og klikk på knappen "Bruk filtre"
Legg ut et spørsmål, eller start en diskusjon på vårt community.