Low

STEVAL-PCC009V1 - 

Demonstration Board, STM32, USB-Serial Communication, Source Code (Including DFU)

STEVAL-PCC009V1 - Demonstration Board, STM32, USB-Serial Communication, Source Code (Including DFU)

Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.

Produsentens varenummer:
STEVAL-PCC009V1
Varenummer:
1972642
Teknisk datablad:
(EN)
Tilgjengelighet:
Produseres ikke lenger
Se alle tekniske dokumenter

Produktinformasjon

:
DLL Files of the I2C, SPI and UART Interface, Source Code (Including DFU)
:
STMicroelectronics
:
STM32
:
Interface
:
USB to Serial Communication Interface
:
Board CD Docs
:
-
:
No SVHC (17-Dec-2015)
Finn lignende produkter Velg og endre egenskapene ovenfor for å finne lignende produkter.

Produktoversikt

The STEVAL-PCC009V1 is a demo board which implements an universal USB to serial communication interface (UUSCI) based on STM32 microcontroller. This demo board has a 10 pin interface. In this interface, there is a provision to connect a device which can communicate using I2C, SPI and UART. Thus UUSCI tool allows a user to connect a serial communication based device to a PC. At the same time it allows to control some GPIOs available in that 10 pin interface and set them in input/output modes as per the application requirements. In UUSCI demonstration board, the STM32 microcontroller is used as the interface between PC and the end device. Due to intelligence available in the STM32 device, I2C, SPI and UART are multiplexed in same 10 pin interface thus leading to reduced board size and the complexity of usage. Power to board is provided from USB Mini B-Type connector. a user can use available DLL files to make their own customized PC GUI as per their requirements.
  • Two PC GUIs are supported
  • Universal dongle PC GUI
  • DFU mode PC GUI
  • DLL files of the I2C, SPI and UART Interface are supplied
  • Source code (including DFU)

Applikasjoner

Communications & Networking

Advarsler

In order to use this evaluation board connected to a PC, a recent version of Windows, such as Windows 2000 or Windows XP must be installed.

Tilknyttede produkter

Produseres ikke lenger

Kundeevalueringer

Community resultater.

Vil du se informasjon om dette produktet fra andre kunder?

 Les diskusjoner, blogger og dokumenter fra medlemmene av vårt community.

Filtre:

Velg dokumenttypen(e) du ønsker å se, og klikk på knappen "Bruk filtre"
Legg ut et spørsmål, eller start en diskusjon på vårt community.