Low

2132230-3 - 

Wire-To-Board Connector, Vertical, 2.5 mm, 3 Contacts, Header, Economy Power 2.5 Series

2132230-3 - Wire-To-Board Connector, Vertical, 2.5 mm, 3 Contacts, Header, Economy Power 2.5 Series
2132230-3 - Wire-To-Board Connector, Vertical, 2.5 mm, 3 Contacts, Header, Economy Power 2.5 Series

Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.

Produsentens varenummer:
2132230-3
Varenummer:
1816538
Produktsortiment
Economy Power 2.5 Series
Teknisk datablad:
(EN)
Se alle tekniske dokumenter

Produktoversikt

The Economy Power 2.5 series Signal Connector with low insertion force contacts, TPA devices and dual row configurations expand applications for this wire-to-board and wire-to-wire signal connector. The compact EP 2.5 family is based on a .098-inch pitch and is rated for 250VAC at up to an industry-leading 4.5A. With a 26 to 20AWG wire size and up to 40-positions, EP 2.5 is suited for signal and low power PC board connections when space is at a premium. EP 2.5 connectors offer two levels of mechanical and electrical reliability - a true locking latch prevents the plug housing and post header from vibrating apart, while an optional terminal position assurance (TPA) device helps assure terminal seating. Each contact features a wire barrel, insulation barrel and locking window. The wire barrel has serrations, which aid in wire retention. The contacts are available in strip-form for termination using an automatic machine.
  • Positive audible latch designed for easier mating and unmating
  • Polarization tabs help prevent post misalignment
  • Asymmetrical terminals can only be loaded one way within housing
  • Anti-fretting contact lubricant

Applikasjoner

Industrial, HVAC, Commercial, Lighting

Produktinformasjon

:
2.5mm
:
3Contacts
:
Header
:
Economy Power 2.5 Series
:
Through Hole
:
1Rows
:
Tin Plated Contacts
:
Brass
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
795 På lager

795 på lager klare til levering neste dag (UK lager)

Tilgjengelig til lageret er tomt

se tidsrammer
kr 0,372 kr 0.37
Pris for:
Per stykk
Flere: 10 Minst: 10
Antall Pris
10 + kr 0,372
150 + kr 0,309
500 + kr 0,277
1000 + kr 0,255