Low

TE CONNECTIVITY  2132415-4  Wire-To-Board Connector, Vertical, 2.5 mm, 4 Contacts, Header, Economy Power 2.5 Series

TE CONNECTIVITY 2132415-4
Technical Data Sheet (101.36KB) EN Se alle tekniske dokumenter

Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.

Produktoversikt

The Economy Power 2.5 series Signal Connector with low insertion force contacts, TPA devices and dual row configurations expand applications for this wire-to-board and wire-to-wire signal connector. The compact EP 2.5 family is based on a .098-inch pitch and is rated for 250VAC at up to an industry-leading 4.5A. With a 26 to 20AWG wire size and up to 40-positions, EP 2.5 is suited for signal and low power PC board connections when space is at a premium. EP 2.5 connectors offer two levels of mechanical and electrical reliability - a true locking latch prevents the plug housing and post header from vibrating apart, while an optional terminal position assurance (TPA) device helps assure terminal seating. Each contact features a wire barrel, insulation barrel and locking window. The wire barrel has serrations, which aid in wire retention. The contacts are available in strip-form for termination using an automatic machine.
  • Positive audible latch designed for easier mating and unmating
  • Polarization tabs help prevent post misalignment
  • Asymmetrical terminals can only be loaded one way within housing
  • Anti-fretting contact lubricant

Produktinformasjon

Pitch Spacing:
2.5mm
No. of Contacts:
4Contacts
Gender:
Header
Product Range:
Economy Power 2.5 Series
Contact Termination Type:
Through Hole
No. of Rows:
1Rows
Contact Plating:
Tin Plated Contacts
Contact Material:
Brass
SVHC:
No SVHC (15-Jun-2015)

Finn lignende produkter  grupperte etter felles attributter

Applikasjoner

  • Industrial;
  • HVAC;
  • Commercial;
  • Lighting

Lovgivning og miljø

Opprinnelsesland:
China

Land der forrige produksjonsprosess av betydning ble fortatt

Overholdelse av begrensning av farlige stoffer:
Ja
Tariffnr.:
85369010
Vekt (kg):
.000356

Alternativer

Wire-To-Board Connector, Shrouded, 2.5 mm, 4 Contacts, Header, XA Series, Crimp, 1 Rows

JST (JAPAN SOLDERLESS TERMINALS)

2 428 På lager

Pris for: Per stykk

10+ kr 2,30 100+ kr 1,62 250+ kr 1,38 500+ kr 1,15

Kjøp

Lignende produkter

Søk etter produkter som ligner på dette. Klikk på en av koblingene nedenfor, så kommer du til en produktgruppeside med alle produktene i denne kategorien som deler det gitte attributtet.