Low

TEKTRONIX  MSO4102B-L  Oscilloscope, 2 Analogue, 16 Digital, 1 GHz, 5 GSPS, 20 Mpts, 350 ps

Produsentens varenummer:
MSO4102B-L
Varenummer:
2079662
Teknisk datablad:
Se alle tekniske dokumenter
TEKTRONIX MSO4102B-L
360°

Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.

Produktoversikt

The MSO4102B-L Mixed Signal Oscilloscope delivers the performance you need to see fast-changing signal details. You can analyse analogue and digital signals with a single instrument. Combine that with automated serial and parallel bus analysis, innovative ...
  • 5 Megapoint Record Length (L version only and 20 Megapoint Record Length on all other models
  • >50,000 wfm/s Maximum Waveform Capture Rate
  • Passive Voltage Probes with Less than 4 pF Capacitive Loading and 500MHz or 1GHz analogue Bandwidth
  • Suite of Advanced Triggers
  • Wave Inspector® Controls provide Easy Navigation and Automated Search of Waveform Data
  • 41 Automated Measurements, Waveform Histograms, and FFT Analysis for Simplified Waveform Analysis
  • TekVPI® Interface supports Active, Differential, and Current Probes for Automatic Scaling and Units
  • 10.4 in. (264 mm) Bright XGA colour Display
  • Small Footprint and Lightweight - Only 5.8 in. (147 mm) deep and 11 lb. (5 kg)
  • USB 2.0 Host Ports on Front and Rear for Data Storage, Printing, and Connecting a USB Keyboard
  • USB 2.0 Device Port on Rear for PC Connection or Direct Printing to a PictBridge®-compatible Printer
  • Integrated 10/100/1000BASE-T Ethernet Port and Video Out Port to Export the Oscilloscope Display
  • Automated Serial Triggering, Decode, and Search Options
  • Automated Triggering, Decode, and Search on Parallel Buses
  • Per-channel Threshold Settings
  • Multichannel Setup and Hold Triggering
  • MagniVu™ High-speed Acquisition Provides 60.6 ps Fine Timing Resolution on Digital Channels

Produktinformasjon

Product Range:
-
Scope Channels:
2 Analogue, 16 Digital
Bandwidth:
1GHz
Sampling Rate:
5GSPS
Display Memory Depth:
20 Mpts
Calculated Rise Time:
350ps
Scope Display Type:
XGA LCD Colour
Kit Contents:
One 1GHz TPP1000 Passive Probe Per Channel (10:1), One P6616 16-Channel Logic Probe, OpenChoice & NI LabView SignalExpress LE Software, Accessory Bag, Certificate of Calibration
Warranty:
3 Years
Plug Type:
EU, UK
Input Impedance:
1
Scope Type:
Bench
SVHC:
To Be Advised

Finn lignende produkter  grupperte etter felles attributter

Applikasjoner

  • Power Management;
  • System Monitoring;
  • Imaging, Video & Vision

Lovgivning og miljø

Opprinnelsesland:
China

Land der forrige produksjonsprosess av betydning ble fortatt

Tariffnr.:
90302000
Vekt (kg):
8.9
SVHC: <#>Ja
close REACH SVHC: Safe Use Data (52.23KB) EN

Alternativer

Oscilloscope, MDO3000 Series, 2 Analogue, 1 GHz, 5 GSPS, 10 Mpts, 400 ps

TEKTRONIX

Avventer levering (Kan opprette restordre med de viste leveringstidene)

Pris for: Per stykk

1+ kr 94 122,00

Kjøp

Tilknyttede produkter

Lignende produkter

Søk etter produkter som ligner på dette. Klikk på en av koblingene nedenfor, så kommer du til en produktgruppeside med alle produktene i denne kategorien som deler det gitte attributtet.