Low

BQ20Z95EVM-001 - 

Evaluation Module for Battery Management System

BQ20Z95EVM-001 - Evaluation Module for Battery Management System
BQ20Z95EVM-001 - Evaluation Module for Battery Management System

Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.

Produsentens varenummer:
BQ20Z95EVM-001
Varenummer:
2334102
Teknisk datablad:
(EN)
Se alle tekniske dokumenter

Produktoversikt

The BQ20Z95EVM-001 is a complete evaluation system for the bq20z95 battery management system. The circuit module includes bq20z95 integrated circuit and all other on board components necessary to monitor and predict capacity, perform cell balancing, monitor critical parameters, protect the cells from overcharge, over discharge, short circuit, and overcurrent in 2/3/or 4 series cell Li ion or Li polymer battery packs. The circuit module connects directly across the cells in a battery. With the EV2300 interface board and software, the user can read the bq20z95 data registers, program the chipset for different pack configurations, log cycling data for further evaluation, and evaluate the overall functionality of the bq20z95 solution under different charge and discharge conditions.
  • Supports the smart battery specification SBS V1.1
  • Powerful 8bit RISC CPU with ultra low power modes
  • Supports SHA-1 authentication
  • Complete battery protection and gas gauge solution in one package
  • Software that allows data logging for system analysis
  • Populated circuit module for quick setup
  • PC software and interface board for easy evaluation
  • Flexible configuration for 2 to 4 series Li ion and Li polymer cells

Applikasjoner

Consumer Electronics, Power Management, Medical, Test & Measurement, Sensing & Instrumentation, Portable Devices

Innhold

BQ20Z95 circuit module, EV2300 PC interface board, Software CD with the evaluation software, Connection cable to interface board, Set of support documentation, Set of support documentation, EV2300 USB interface board.

Advarsler

It is important to operate this EVM within the input voltage range of 6V to 25V and the output voltage range of 0V to 16.4V. Exceeding the specified input range may cause damage to the EVM.

Produktinformasjon

:
Texas Instruments
:
BQ20Z95
:
Power Management - Battery
:
Fuel Gauge
:
Eval Board BQ20Z95, Connection Cable to Interface Board, Documentation
:
-
Finn lignende produkter Velg og endre egenskapene ovenfor for å finne lignende produkter.

Lignende søk

Produseres ikke lenger

No longer stocked:: No Longer Manufactured:: true

Kundeevalueringer

Community resultater.

Vil du se informasjon om dette produktet fra andre kunder?

 Les diskusjoner, blogger og dokumenter fra medlemmene av vårt community.

Filtre:

Velg dokumenttypen(e) du ønsker å se, og klikk på knappen "Bruk filtre"
Legg ut et spørsmål, eller start en diskusjon på vårt community.