Low

BQ27510EVM - 

Evaluation Board, BQ27510 System Side Impedance Track Fuel Gauge, Integrated LDO

BQ27510EVM - Evaluation Board, BQ27510 System Side Impedance Track Fuel Gauge, Integrated LDO
BQ27510EVM - Evaluation Board, BQ27510 System Side Impedance Track Fuel Gauge, Integrated LDO

Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.

Produsentens varenummer:
BQ27510EVM
Varenummer:
2334114
Teknisk datablad:
(EN)
Se alle tekniske dokumenter

Produktoversikt

The BQ27510EVM evaluation module is a complete evaluation system for the bq27510. The BQ27510 system side Li Ion battery fuel gauge is a microcontroller peripheral that provides fuel gauging for single cell Li Ion battery packs. The device requires little system microcontroller firmware development. The bq27510 resides on the system's main board and manages an embedded battery (non removable) or a removable battery pack. The circuit module includes one bq27510 integrated circuit and all other on board components necessary to monitor and predict capacity for a system side fuel gauge solution. The circuit module connects directly across the battery pack. With the EV2300 interface board and software, the user can read the bq27510 data registers, program the chipset for different pack configurations, log cycling data for further evaluation, and evaluate the overall functionality of the bq27510 solution under different charge and discharge conditions.
  • Complete evaluation system for the bq27510 gas gauge with impedance Track technology
  • Populated circuit module for quick setup
  • Personal computer (PC) software and interface board for easy evaluation
  • Software that allows data logging for system analysis

Applikasjoner

Portable Devices, Embedded Design & Development, Power Management, Test & Measurement

Innhold

BQ27510 circuit module (HPA329), Set of support documentation, NTC103AT thermistor

Advarsler

These devices have limited built in ESD protection. The leads should be shorted together or device placed in conductive foam during storage or handling to prevent electrostatic damage to MOS gates.

Produktinformasjon

:
Texas Instruments
:
BQ27510
:
Power Management - Battery
:
Fuel Gauge
:
Evaluation Board BQ27510, NTC103AT Thermistor, User Guide
:
-
Finn lignende produkter Velg og endre egenskapene ovenfor for å finne lignende produkter.

Tilknyttede produkter

Sammenligne valgte

Lignende søk

2 På lager

2 på lager klare til levering neste dag (UK lager)

se tidsrammer
 
Sjekk lagertilgjengelighet og ledetider
Kommer på lager igjen den uken som begynner 26.02.18
kr 962,00 kr 962.00
Pris for:
Per stykk
Flere: 1 Minst: 1
Antall Pris
1 + kr 962,00
No longer stocked:: No Longer Manufactured::

Kundeevalueringer

Community resultater.

Vil du se informasjon om dette produktet fra andre kunder?

 Les diskusjoner, blogger og dokumenter fra medlemmene av vårt community.

Filtre:

Velg dokumenttypen(e) du ønsker å se, og klikk på knappen "Bruk filtre"
Legg ut et spørsmål, eller start en diskusjon på vårt community.