Low

BQ27541EVM - 

Evaluation Board, BQ27541 Single Cell Impedance Track Battery Fuel Gauge, Integrated LDO

BQ27541EVM - Evaluation Board, BQ27541 Single Cell Impedance Track Battery Fuel Gauge, Integrated LDO
BQ27541EVM - Evaluation Board, BQ27541 Single Cell Impedance Track Battery Fuel Gauge, Integrated LDO

Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.

Produsentens varenummer:
BQ27541EVM
Varenummer:
2334115
Teknisk datablad:
(EN)
Se alle tekniske dokumenter

Produktoversikt

The BQ27541EVM evaluation module is a complete evaluation system for the bq27541. The BQ27541 lithium ion battery fuel gauge is a microcontroller peripheral that provides fuel gauging for single cell lithium ion battery packs. The device requires little system microcontroller firmware development for accurate battery fuel gauging. The bq27541 resides within the battery pack or on the system's main-board with an embedded battery (nonremovable). The circuit module includes one bq27541 integrated circuit (IC), and all other on board components necessary to monitor and predict capacity. The circuit module connects directly across the cell in a battery. With the EV2300 interface board and software, the user can read the bq27541 data registers, program the chipset for different pack configurations, log cycling data for further evaluation, and evaluate the overall functionality of the bq27541 solution under different charge and discharge conditions.
  • Complete evaluation system for the bq27541 gas gauge with impedance Track Technology
  • Populated circuit module for quick setup
  • PC software and interface board for easy evaluation
  • Software that allows data logging for system analysis

Applikasjoner

Portable Devices, Embedded Design & Development, Power Management, Test & Measurement

Innhold

BQ27541 circuit module, EV2300 PC interface board, USB connection cable to interface board, Set of support documentation

Advarsler

This integrated circuit can be damaged by ESD. TI recommends that all integrated circuits be handled with appropriate precautions. Failure to do so can cause damage

Produktinformasjon

:
Texas Instruments
:
BQ27541
:
Power Management - Battery
:
Fuel Gauge
:
Evaluation Module BQ27541
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
Kommer på lager igjen den uken som begynner 27.08.18

Kontakt meg når dette er tilbake på lager

kr 1 641,00 kr 1641.00
Pris for:
Per stykk
Flere: 1 Minst: 1
Antall Pris
1 + kr 1 641,00
No longer stocked:: No Longer Manufactured::
Restordre