Low

TEXAS INSTRUMENTS  CC2430DK  DEV KIT, ZIGBEE, ANTENNA

TEXAS INSTRUMENTS CC2430DK
Produsentens varenummer:
CC2430DK
Varenummer:
1248475
Teknisk datablad:
Se alle tekniske dokumenter

Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.

Produktoversikt

The CC2430DK is a powerful tool in the market for developing applications based on the IEEE 802.15.4 network standard. The kit includes all required hardware and software to evaluate, demonstrate, prototype and develop various applications based on the 802.15.4 network standard. The development kit is a very flexible kit that can be used to develop everything from simple light switches to advanced nodes with many peripherals. A set of sample applications and 802.15.4 MAC (Media Access Control) software is included with the kit to allow users to test performance right out of the box. A set of hardware interface library software is included to speed up development with the CC2430. The two SmartRF04EB evaluation boards combined with CC2430EM evaluation modules and 2.4GHz antennas can be used to perform a number of tests out of the box and operate as a basis for software development and evaluation of the radio.
  • CC2420 single chip IEEE 802.15.4 compliant and ZigBee ready RF transceiver
  • Use SmartRF Studio to perform RF measurements
  • Can develop a prototype
  • Evaluate the SmartRF04 products

Produktinformasjon

Silicon Manufacturer:
Texas Instruments
Silicon Core Number:
CC2430
Kit Application Type:
Communication & Networking
Application Sub Type:
System-on-Chip (SoC)
Kit Contents:
SmartRF 04EB, Evaluation Module, Antenna, Cable, SOC_DEM System On Chip Debug Plug-in Board
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)

Finn lignende produkter  grupperte etter felles attributter

Applikasjoner

  • Consumer Electronics
  • RF Communications
  • Communications & Networking
  • Wireless
  • Industrial
  • Building Automation

Innhold

Two SmartRF04EB, two evaluation module (CC2430EM), two 2.4GHz Antennas, two USB cables, 1 x system-On chip debug plug-in board, 1 x 10-wire flat cable for using SmartRF04EB as emulator for external target, 1 x evaluation version of IAR Embedded Workbench for 8051

Lovgivning og miljø

Opprinnelsesland:
Norway

Land der forrige produksjonsprosess av betydning ble fortatt

Overholdelse av begrensning av farlige stoffer:
Ja
Tariffnr.:
85423190
Vekt (kg):
1.4

Alternativer

Development Kit, System-on-Chip (SoC), IEEE 802.15.4 Compliant, 2.4 GHz, CC2530

TEXAS INSTRUMENTS

1 På lager

Pris for: Per stykk

1+ kr 4 018,30

Kjøp

Evaluation Kit, System-on-Chip (SoC), ZigBee, CC2530

TEXAS INSTRUMENTS

6 På lager

Pris for: Per stykk

1+ kr 1 324,79

Kjøp

IC, RF, ZIGBEE/802.15.4, SOC, 2.4GHZ

TEXAS INSTRUMENTS

Cut Tape
Avventer levering (Kan opprette restordre med de viste leveringstidene)

Pris for: Per stykk (leveres på Cut Tape)

1+ kr 74,20 10+ kr 54,41 100+ kr 47,85 250+ kr 46,68 mer …

Kjøp

Development Kit, System-on-Chip (SoC), ZigBee, CC2530

TEXAS INSTRUMENTS

6 På lager

Pris for: Per stykk

1+ kr 8 882,29

Kjøp

Tilknyttede produkter

Lignende produkter