Low

TEXAS INSTRUMENTS  CC2500-CC2550DK  Development Kit, SmartRF 2.4Ghz, Antenna, Communication & Networking, CC2500

TEXAS INSTRUMENTS CC2500-CC2550DK
Produsentens varenummer:
CC2500-CC2550DK
Varenummer:
1248465
Teknisk datablad:
Se alle tekniske dokumenter

Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.

Produktoversikt

The CC2500-CC2550DK is a development kit for CC2500 and CC2550. The development kit is used to evaluate Smart RF products. With this kit , user can do range testing and transfer data from one PC to another using the SmartRF04DK. This enables the user to quickly find out how well the product fits for intended application. It performs RF measurements. Using SmartRF Studio, the user can configure the radio ICs with parameters that suit the intended application and easily measure sensitivity and output power. The SmartRF04DK includes a a Silicon Labs 8051 core MCU with 16kB of program memory and 1kB of data memory. By programming this MCU and utilizing the various peripherals included on the evaluation board, the user can easily make a prototype of the intended application. All signals are brought out on 0.1" pin row connectors so easy connection of other required circuitry is possible. These connectors are also compatible with Keysight logic analyser probes for easy debugging.
  • User can do range testing (PER testing) and transfer data from one PC to another using SmartRF04DK
  • Use SmartRF Studio to perform RF measurements
  • Can develop a prototype
  • Evaluate the SmartRF04 products

Produktinformasjon

Silicon Manufacturer:
Texas Instruments
Silicon Core Number:
CC2500
Kit Application Type:
Communication & Networking
Application Sub Type:
System-on-Chip (SoC)
Kit Contents:
2x SmartRF04, 2x CC2500EM, CC2550EM, Antenna, Cables
Product Range:
-
Features:
High Sensitivity, Low Current Consumption, Excellent Receiver Selectivity & Blocking Performance
SVHC:
No SVHC (15-Jun-2015)

Finn lignende produkter  grupperte etter felles attributter

Applikasjoner

  • RF Communications
  • Wireless
  • Communications & Networking
  • Embedded Design & Development

Innhold

2 SmartRF04 evaluation boards, 2 CC2500EM evaluation modules, 1 CC2550EM evaluation module, Antennas, Cables

Lovgivning og miljø

Opprinnelsesland:
Norway

Land der forrige produksjonsprosess av betydning ble fortatt

Overholdelse av begrensning av farlige stoffer:
Ja
Tariffnr.:
85423990
Vekt (kg):
1.4

Tilknyttede produkter

Lignende produkter

Søk etter produkter som ligner på dette. Klikk på en av koblingene nedenfor, så kommer du til en produktgruppeside med alle produktene i denne kategorien som deler det gitte attributtet.