Low

TEXAS INSTRUMENTS  CC2541DK-SENSOR  SENSORTAG, BLUETOOTH, SMART SENSOR KIT

TEXAS INSTRUMENTS CC2541DK-SENSOR
TEXAS INSTRUMENTS CC2541DK-SENSOR
Produsentens varenummer:
CC2541DK-SENSOR
Varenummer:
2334329
TEXAS INSTRUMENTS CC2541DK-SENSOR
TEXAS INSTRUMENTS CC2541DK-SENSOR

Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.

Produktoversikt

The CC2541DK-SENSOR is a CC2541 SensorTag Bluetooth smart development kit, focused on wireless sensor applications and it is the only development kit targeted for smart phone application developers. The SensorTag can be used as reference design and development platform for a variety of smart phone accessories. The SensorTag works with TPS62730 (step down converter), and includes TMP006 IR MEMS temperature sensor, humidity sensor, pressure sensor, accelerometer, gyroscope and magnetometer. The versatility of the SensorTag means limitless application possibilities including those for health and fitness, medical, educational tools, toys, remote controls, mobile phone accessories, proximity and indoor locationing. The CC2541 SensorTag kit shortens the design time for Bluetooth low energy application development from months to hours with no embedded software design knowledge required. The SensorTag is preprogrammed with the FW needed to get started with smart phone application development.
  • 2.4GHz Bluetooth low energy compliant and proprietary RF system on chip
  • Supports 250Kbps, 500Kbps, 1Mbps, 2Mbps data rates
  • Excellent link budget, enabling long range applications without external front end
  • TMP006 IR MEMS temperature sensor
  • Humidity sensor
  • Pressure sensor
  • Accelerometer
  • Gyroscope
  • Magnetometer
The kit contains ESD sensitive components. Handle with care to prevent permanent damage.

Produktinformasjon

Kit Application Type:
Wireless Connectivity
Silicon Manufacturer:
Texas Instruments
Silicon Core Number:
CC2541
Application Sub Type:
Bluetooth
Kit Contents:
CC2541 Sensor Tag, Battery, Screw, User Guide
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)

Finn lignende produkter  grupperte etter felles attributter

Applikasjoner

  • Wireless
  • Medical
  • Consumer Electronics
  • Hobby & Education
  • Portable Devices
  • Sensing & Instrumentation

Innhold

CC2541 SensorTag with enclosure, CR2032 Battery, Screw (for the enclosure), Quick Start Guide.

Lovgivning og miljø

Opprinnelsesland:
United States

Land der forrige produksjonsprosess av betydning ble fortatt

Overholdelse av begrensning av farlige stoffer:
Ja
Tariffnr.:
85366930
Vekt (kg):
.095254

Tilknyttede produkter

Lignende produkter

Søk etter produkter som ligner på dette. Klikk på en av koblingene nedenfor, så kommer du til en produktgruppeside med alle produktene i denne kategorien som deler det gitte attributtet.