Low

TEXAS INSTRUMENTS  DAC8574IPWG4  Digital to Analogue Converter, Quad, 16 bit, 43 kSPS, Serial, 2.7V to 5.5V, TSSOP, 16 Pins

TEXAS INSTRUMENTS DAC8574IPWG4
Technical Data Sheet (10.15KB) EN Se alle tekniske dokumenter

Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.

Produktoversikt

The DAC8574IPWG4 is a 16-bit buffered voltage output Digital-to-analogue Converter. Its on-chip precision output amplifier allows rail-to-rail output swing to be achieved. The DAC8574 utilizes an I²C compatible two wire serial interface supporting high-speed interface mode with address support of up to sixteen DAC8574's for a total of 64 channels on the bus. The DAC8574 requires an external reference voltage to set the output range of the DAC. The DAC incorporates a power-on-reset circuit that ensures that the DAC output powers up at zero volts and remains there until a valid write takes place to the device. The DAC contains a power-down feature, accessed via the internal control register that reduces the current consumption of the device to 200nA at 5V. The low power consumption of this part in normal operation makes it ideally suited to portable battery operated equipment. The power consumption is less than 5mW at VDD=5V reducing to 1µW in power-down mode.
  • Power-on reset to zero
  • On-chip output buffer amplifier with rail-to-rail operation
  • Data transmit capability
  • Double-buffered input register
  • Synchronous update support for up to 64 channels
  • Green product and no Sb/Br
ESD sensitive device, take proper precaution while handling the device.

Produktinformasjon

Resolution (Bits):
16bit
Sampling Rate:
43kSPS
Input Channel Type:
Serial
Supply Voltage Range:
2.7V to 5.5V
ADC / DAC Case Style:
TSSOP
No. of Pins:
16Pins
Data Interface:
2 Wire, Serial
Operating Temperature Min:
-40°C
Operating Temperature Max:
105°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Finn lignende produkter  grupperte etter felles attributter

Applikasjoner

  • Portable Devices;
  • Computers & Computer Peripherals

Lovgivning og miljø

Fuktsensitivitetsnivå:
MSL 1 - Unlimited
Opprinnelsesland:
Taiwan

Land der forrige produksjonsprosess av betydning ble fortatt

Overholdelse av begrensning av farlige stoffer:
Ja
Tariffnr.:
85423990
Vekt (kg):
.000343

Alternativer

Tilknyttede produkter