Low

TEXAS INSTRUMENTS  DRV10983EVM  Evaluation Board, Three Phase DC Brushless Motor Control, DRV10983

TEXAS INSTRUMENTS DRV10983EVM
Produsentens varenummer:
DRV10983EVM
Varenummer:
2469348
Teknisk datablad:
Se alle tekniske dokumenter

Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.

Produktoversikt

The DRV10983EVM is a 3-phase Brushless Motor Driver Evaluation Module serves as a user-friendly evaluation kit to demonstrate TI's brushless motor driver DRV10983. A GUI is provided to allow the customer to evaluate the motor provided and to tune the custo...
  • 8 to 28V Supply voltage range
  • 2.0A Continuous/3A peak output current
  • PWM, I²C or onboard analogue potentiometer speed control
  • USB2ANY board included for I²C GUI communication
  • Lock detection
  • Voltage surge protection
  • UVLO protection
  • Thermal shutdown protection

Produktinformasjon

Silicon Manufacturer:
Texas Instruments
Silicon Core Number:
DRV10983
Kit Application Type:
Power Management - Motor Control
Application Sub Type:
Three Phase DC Brushless Motor Control
Kit Contents:
Eval Board DRV10983, USB2ANY Comm Board, USB Cable, 10pin Ribbon Cable, 3-phase BLDC Motor, GUI SW
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)

Finn lignende produkter  grupperte etter felles attributter

Applikasjoner

  • HVAC;
  • Industrial

Innhold

DRV10983 Evaluation Board, USB2ANY Communication board, USB cable, 10-pin Ribbon cable, 3-phase BLDC motor, GUI Software.

Lovgivning og miljø

Opprinnelsesland:
United States

Land der forrige produksjonsprosess av betydning ble fortatt

Tariffnr.:
84733020
Vekt (kg):
.885412

Tilknyttede produkter