Low

DRV134PAG4 - 

Audio-Balanced Differential Line Driver IC, ±4.5 V to ±18 V Supply, DIP-8

DRV134PAG4 - Audio-Balanced Differential Line Driver IC, ±4.5 V to ±18 V Supply, DIP-8

Bildet er bare ment som illustrasjon. Se produktbeskrivelsen.

Produsentens varenummer:
DRV134PAG4
Varenummer:
1206893
Teknisk datablad:
(EN)
Se alle tekniske dokumenter

Produktoversikt

The DRV134PAG4 is an audio balanced Line Driver consists of high performance op amps with on-chip precision resistors. This line driver is fully specified for high performance audio applications and has excellent ac specifications, including low distortion (0.0005% at 1kHz) and high slew rate (15V/µs). The on-chip resistors are laser-trimmed for accurate gain and optimum output common-mode rejection. Wide output voltage swing and high output drive capability allow use in a wide variety of demanding applications. This driver easily drives the large capacitive loads associated with long audio cables. Used in combination with the INA134 differential receivers, offers a complete solution for transmitting analogue audio signals without degradation. This differential output amplifier that convert a single-ended input to a balanced output pair.
  • ±5.2mA Low quiescent current
  • High capacitive load drive
  • Balanced output
  • Green product and no Sb/Br

Applikasjoner

Audio, Communications & Networking, Industrial

Advarsler

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Produktinformasjon

:
Differential Line Driver
:
-
:
4.5V
:
18V
:
DIP
:
8Pins
:
-55°C
:
125°C
:
-
:
Yes
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
595 På lager

Per stykk

1+ kr 51,21 10+ kr 41,39 25+ kr 38,89 50+ kr 36,48 100+ kr 33,98 250+ kr 31,86 500+ kr 24,35 Flere Færre

Tilknyttede produkter

Sammenligne valgte

Lignende søk

630 På lager

630 på lager klare til levering neste dag (UK lager)

se tidsrammer
 
Sjekk lagertilgjengelighet og ledetider
Kommer på lager igjen den uken som begynner 17.09.18
kr 48,61 kr 48.61
Pris for:
Per stykk
Flere: 1 Minst: 1
Antall Pris
1 + kr 48,61
10 + kr 39,27
25 + kr 36,87
50 + kr 34,56
100 + kr 32,15
250 + kr 30,61
500 + kr 23,20